TRACOPOWER TDN 3WI DC-DC Converter, ±15V dc/ ±100mA Output, 9 → 36 V dc Input, 3W, Through Hole, +70°C Max Temp
- RS Stock No.:
- 899-8270
- Mfr. Part No.:
- TDN 3-2423WI
- Brand:
- TRACOPOWER
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$40.99
(exc. GST)
$45.09
(inc. GST)
Units | Per unit |
1 - 2 | $40.99 |
3 - 4 | $39.96 |
5 + | $39.34 |
- RS Stock No.:
- 899-8270
- Mfr. Part No.:
- TDN 3-2423WI
- Brand:
- TRACOPOWER
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Traco 3W TDN 3WI Series Isolated DC-DC Converters
The Traco TDN 3WI series of isolated DC-DC converters is a range of 3 Watt regulated DC-DC converters. The TDN series are constructed within a compact DIP package measuring 13.2 x 9 x 10 mm, making the series suitable for use within applications where space is at a premium.
Ultra-compact DIP package.
I/O-isolation 1'500VDC.
Fully regulated outputs.
Operating temperature range -40°C to +70°C without derating.
Short circuit protection.
Remote on/off functionality.
I/O-isolation 1'500VDC.
Fully regulated outputs.
Operating temperature range -40°C to +70°C without derating.
Short circuit protection.
Remote on/off functionality.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Output Voltage | ±15V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 3W |
Input Voltage Nominal | 24 V dc |
Output Current | ±100mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Output Voltage Adjustment Range | ±14.85 V dc, ±15.15V dc |
Package | DIP |
Isolation Voltage | 1.5kV dc |
Width | 9.1mm |
Length | 13.2mm |
Depth | 10.2mm |
Series | TDN 3WI |
Load Regulation | 0.01 |
Standards Met | EN 55022, EN 60950-1, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, IEC 60950-1, REACH, RoHS Compliant, UL 60950-1 |
Maximum Temperature | +70°C |
Efficiency | 82% |
Minimum Temperature | -40°C |
Related links
- TRACOPOWER TDN 3WI DC-DC Converter 4.5 → 18 V dc Input Through...
- TRACOPOWER THM 3WI DC-DC Converter 9 → 36 V dc Input Through Hole,...
- TRACOPOWER TDN 3WI DC-DC Converter 18 → 75 V dc Input Through...
- TRACOPOWER TEN 3WI DC-DC Converter 9 → 36 V dc Input Through Hole,...
- TRACOPOWER TDN 3WI DC-DC Converter 4.5 → 18 V dc Input Through...
- TRACOPOWER TES 3WI DC-DC Converter 9 → 36 V dc Input Surface...
- TRACOPOWER TMR 3WI DC-DC Converter 9 → 36 V dc Input Through Hole,...
- TRACOPOWER TDR 3WI DC-DC Converter 9 → 36 V dc Input Through Hole,...