TRACO POWER TDN 3WI DC/DC Converter, 5V dc/ 300 mA, 36V dc Input, 9V Input 3 W, PCB, 70 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 899-8267
- Mfr. Part No.:
- TDN 3-2421WI
- Brand:
- TRACO POWER
This image is representative of the product range
Subtotal (1 unit)*
$32.97
(exc. GST)
$36.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 20 unit(s) shipping from 28 January 2027
Units | Per unit |
|---|---|
| 1 - 2 | $32.97 |
| 3 - 4 | $32.15 |
| 5 + | $31.70 |
*price indicative
- RS Stock No.:
- 899-8267
- Mfr. Part No.:
- TDN 3-2421WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 300mA | |
| Output Current 2 | 300mA | |
| Output Voltage 2 | -5V dc | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| MTBF | 5630000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±5.05 V dc | |
| Number of Pins | 6 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 3W | |
| Series | TDN 3WI | |
| Width | 9.1mm | |
| Depth | 10.2mm | |
| Length | 13.2mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 300mA | ||
Output Current 2 300mA | ||
Output Voltage 2 -5V dc | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
MTBF 5630000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±5.05 V dc | ||
Number of Pins 6 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 3W | ||
Series TDN 3WI | ||
Width 9.1mm | ||
Depth 10.2mm | ||
Length 13.2mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 80% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TDN 3WI Series DC-DC Converter, ±5V DC Output Voltage, 3W Power Rating - TDN 3-2421WI
Features & Benefits
Applications
How does the isolation voltage impact operational safety?
What are the implications of the efficiency rating?
Can this converter handle fluctuating loads?
- RS Stock No. 8998258
- Mfr. Part No. TDN 3-2411WI
- RS Stock No. 1616733
- Mfr. Part No. TDN 3-2411WI
- RS Stock No. 8998251
- Mfr. Part No. TDN 3-2412WI
- RS Stock No. 8998264
- Mfr. Part No. TDN 3-2415WI
Related links
- TRACOPOWER TDN 3WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TDN 3WI DC/DC Converter 18V dc Input PCB
- TRACOPOWER TDN 3WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TDN 3WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER THL 3WI DC/DC Converter -5 V dc/ 300 mA 9V Input 3 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TES 3WI DC/DC Converter 36V dc Input Surface
- TRACOPOWER TMR 3WI DC/DC Converter 46V Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TDN 3WI DC/DC Converter 18V dc Input PCB










