TRACO POWER TMA DC/DC Converter, 12V/ 84 mA, 26.4V Input, 21.6V Input 1 W, Through Hole, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$80.69

(exc. GST)

$88.76

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$80.69$8.069-
2 - 3$78.92$7.8922%
4 +$77.21$7.7214%

*price indicative

RS Stock No.:
161-6704
Mfr. Part No.:
TMA 2412S
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

12V

Product Type

DC/DC Converter

Maximum Input Voltage

26.4V

Minimum Input Voltage

21.6V

Output Current 1

84mA

Mount Type

Through Hole

Number of Outputs

1

MTBF

2300000h

Number of Pins

5

Isolation Voltage

1kV

Package Type

DIP

Maximum Output Power

1W

Depth

10.2mm

Width

7.1mm

Series

TMA

Length

19.5mm

Standards/Approvals

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Efficiency

78%

COO (Country of Origin):
TW

Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMA Series


The Traco Power TMA series is a range of miniature isolated, 1 Watt, DC/DC converters in a SIP package. The SMD technology of these isolated converters makes it possible to offer a product with high performance at low cost. The TME DC-DC converters require only 1.2 cm2 board space and are the perfect solution for space critical applications for board level power distribution

Single-in-line (SIP) package

Single and dual output models

I/O isolation 1’000 VDC

High efficiency up to 81%

Operating temperature range –40°C to +85°C

Industry standard pinout

100% Burn-in (8 h)

Lead free design, RoHS compliant

Related links