TRACO POWER TEL 8 DC/DC Converter, 24V dc/ 335 mA, 18V dc Input, 9V Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 161-6566
- Mfr. Part No.:
- TEL 8-1215
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$314.36
(exc. GST)
$345.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 19 November 2026
- Plus 2 unit(s) shipping from 17 December 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $314.36 | $31.436 | - |
| 2 - 3 | $307.45 | $30.745 | 2% |
| 4 + | $300.85 | $30.085 | 4% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 161-6566
- Mfr. Part No.:
- TEL 8-1215
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 335mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 8W | |
| Length | 23.8mm | |
| Depth | 8mm | |
| Standards/Approvals | No | |
| Width | 13.7mm | |
| Series | TEL 8 | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Efficiency | 85% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 335mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 8W | ||
Length 23.8mm | ||
Depth 8mm | ||
Standards/Approvals No | ||
Width 13.7mm | ||
Series TEL 8 | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Efficiency 85% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- TW
Traco Isolated DC - DC Converter, TEL 8WI Series
Features and Benefits
Standards
- RS Stock No. 1666277
- Mfr. Part No. TEN 3-2410N
- RS Stock No. 0721913
- Mfr. Part No. MUS34812C
- RS Stock No. 4239678P
- Mfr. Part No. TEN 8-2422
- RS Stock No. 0169112
- Mfr. Part No. TEN 8-2410WI
Related links
- TRACOPOWER TEL 8 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACOPOWER TEL 8 DC/DC Converter 36V Input PCB 5-Pin
- TRACOPOWER TEL 8 DC/DC Converter 18V dc Input PCB 6-Pin
- TRACOPOWER TEL 8 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TEL 8WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 8 DC/DC Converter 36V Input PCB 16-Pin
- TRACOPOWER TEL 8 DC/DC Converter 36V Input PCB 5-Pin












