TRACOPOWER TEL 8 DC/DC Converter, 12V dc/ 335 mA, 18V dc Input, 9V Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 166-6306
- Mfr. Part No.:
- TEL 8-1222
- Brand:
- TRACOPOWER
This image is representative of the product range
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 166-6306
- Mfr. Part No.:
- TEL 8-1222
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 335mA | |
| Output Current 2 | 335mA | |
| Output Voltage 2 | -12V dc | |
| Mount Type | PCB | |
| Number of Outputs | 2 | |
| MTBF | 1000000h | |
| Number of Pins | 16 | |
| Isolation Voltage | 1.5kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 8W | |
| Length | 23.8mm | |
| Standards/Approvals | No | |
| Depth | 8mm | |
| Width | 13.7mm | |
| Series | TEL 8 | |
| Better World Claim | Concentrated or Compact Solution | |
| Better World Product | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Efficiency | 85% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 335mA | ||
Output Current 2 335mA | ||
Output Voltage 2 -12V dc | ||
Mount Type PCB | ||
Number of Outputs 2 | ||
MTBF 1000000h | ||
Number of Pins 16 | ||
Isolation Voltage 1.5kV dc | ||
Package Type DIP | ||
Maximum Output Power 8W | ||
Length 23.8mm | ||
Standards/Approvals No | ||
Depth 8mm | ||
Width 13.7mm | ||
Series TEL 8 | ||
Better World Claim Concentrated or Compact Solution | ||
Better World Product Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Efficiency 85% | ||
- COO (Country of Origin):
- TW
Traco Isolated DC - DC Converter, TEL 8WI Series
Features and Benefits
Standards
Related links
- TRACOPOWER TEL 8 DC/DC Converter 18V dc Input PCB
- TRACOPOWER TEL 8 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 8 DC/DC Converter 18V dc Input PCB 5-Pin
- TRACOPOWER TEL 8WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 8 DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 8 DC/DC Converter 36V Input PCB 5-Pin
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
