TRACO POWER TVN 5WI DC/DC Converter, 5V dc/ 500 mA, 12V dc Input, 4.5V dc Input 5 W, Through Hole, 90 °C Max Temp -40 °C
- RS Stock No.:
- 146-6077
- Mfr. Part No.:
- TVN 5-0921WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 3 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$96.11
(exc. GST)
$105.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 April 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $96.11 | - |
| 3 - 4 | $93.71 | 2% |
| 5 + | $92.27 | 3% |
*price indicative
- RS Stock No.:
- 146-6077
- Mfr. Part No.:
- TVN 5-0921WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 4.5V dc | |
| Maximum Input Voltage | 12V dc | |
| Output Current 1 | 500mA | |
| Output Current 2 | 500mA | |
| Mount Type | Through Hole | |
| Output Voltage 2 | -5V dc | |
| MTBF | 4400000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±4.5 V dc, ±5.5 V dc | |
| Number of Pins | 12 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | DIP | |
| Maximum Output Power | 5W | |
| Width | 20mm | |
| Series | TVN 5WI | |
| Length | 32mm | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 84% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 4.5V dc | ||
Maximum Input Voltage 12V dc | ||
Output Current 1 500mA | ||
Output Current 2 500mA | ||
Mount Type Through Hole | ||
Output Voltage 2 -5V dc | ||
MTBF 4400000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±4.5 V dc, ±5.5 V dc | ||
Number of Pins 12 | ||
Isolation Voltage 1.6kV dc | ||
Package Type DIP | ||
Maximum Output Power 5W | ||
Width 20mm | ||
Series TVN 5WI | ||
Length 32mm | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 90°C | ||
Efficiency 84% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER TVN 5WI DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TVN 5WI DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TVN 5WI DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TVN 5WI DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TVN 5WI DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TVN 5WI DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TVN 5WI DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 12V Input Through Hole, 90 °C Max Temp -40 °C Min
