TRACO POWER TVN 5WI DC/DC Converter, 5V dc/ 1 A, 12V dc Input, 4.5V Input 5 W, Through Hole, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 146-5963
- Mfr. Part No.:
- TVN 5-0911WI
- Brand:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$900.51
(exc. GST)
$990.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $900.51 | $90.051 |
| 2 - 3 | $880.70 | $88.07 |
| 4 + | $861.79 | $86.179 |
*price indicative
- RS Stock No.:
- 146-5963
- Mfr. Part No.:
- TVN 5-0911WI
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| MTBF | 4400000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | -10 %, +20 % | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 12 | |
| Maximum Output Power | 5W | |
| Package Type | DIP | |
| Length | 32mm | |
| Depth | 10.2mm | |
| Width | 20mm | |
| Series | TVN 5WI | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 82% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
MTBF 4400000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range -10 %, +20 % | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 12 | ||
Maximum Output Power 5W | ||
Package Type DIP | ||
Length 32mm | ||
Depth 10.2mm | ||
Width 20mm | ||
Series TVN 5WI | ||
Standards/Approvals No | ||
Maximum Operating Temperature 90°C | ||
Efficiency 82% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TVN 5WI series is a ultra low ripple and noise 5 Watt dc/dc converter featuring wide 4:1 input voltage ranges in a DIP-24 package. Standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. High efficiency across load range and low input current characteristics at no load make these converters the ideal solution for many operations which require low ripple and noise characteristics.
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Extended operating temperature range –40°C to 85°C.
EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
Related links
- TRACOPOWER TVN 5WI DC-DC Converter 4.5 → 12 V dc Input Through Hole, +85°C Max Temp
- TRACOPOWER TVN 5WI DC/DC Converter 12V Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TVN 5WI DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TVN 5WI DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TVN 5WI DC/DC Converter 12V dc Input Through Hole, 90 °C Max Temp -40 °C
- TRACOPOWER TVN 5WI DC/DC Converter 36V dc Input Through Hole, 90 °C Max Temp -40 °C Min
- TRACOPOWER TVN 5WI DC/DC Converter 75V dc Input Through Hole, 90 °C Max Temp -40 °C Min
