TRACO POWER THM 15WI DC/DC Converter, 5V dc/ 3 A, 36V dc Input, 9V Input 15 W, Through Hole, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 146-5948
- Mfr. Part No.:
- THM 15-2411WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$882.84
(exc. GST)
$971.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 23 November 2026
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $882.84 | $88.284 | - |
| 2 - 3 | $863.40 | $86.34 | 2% |
| 4 + | $844.86 | $84.486 | 4% |
*price indicative
- RS Stock No.:
- 146-5948
- Mfr. Part No.:
- THM 15-2411WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 3A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 2080000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10 % | |
| Number of Pins | 6 | |
| Isolation Voltage | 5kV ac | |
| Package Type | DIP | |
| Maximum Output Power | 15W | |
| Depth | 10.2mm | |
| Length | 40.6mm | |
| Standards/Approvals | No | |
| Width | 25.4mm | |
| Series | THM 15WI | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 88% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 3A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 2080000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10 % | ||
Number of Pins 6 | ||
Isolation Voltage 5kV ac | ||
Package Type DIP | ||
Maximum Output Power 15W | ||
Depth 10.2mm | ||
Length 40.6mm | ||
Standards/Approvals No | ||
Width 25.4mm | ||
Series THM 15WI | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 88% | ||
- COO (Country of Origin):
- TW
TRACOPOWER THM 15WI Series DC-DC Converter, 5V DC Output Voltage, 15W Power Rating - THM 15-2411WI
Features & Benefits
Applications
What input voltage range does it support?
How does it ensure safety in medical applications?
Can it operate at high altitudes?
What features protect against overheating?
Is installation straightforward for PCB applications?
Related links
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
- TRACOPOWER THM 15WI DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C
