TRACO POWER TDN 1WISM DC/DC Converter, 5V dc/ 200 mA, 36V dc Input, 9V Input 1 W, Surface, 90 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save $1.92

View bulk pricing options

Subtotal (1 unit)*

$26.04

(exc. GST)

$28.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 26 November 2026
  • Plus 20 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$26.04-
3 - 4$25.40$1.92
5 +$25.01$5.15

*price indicative

RS Stock No.:
143-7457
Distrelec Article No.:
303-73-405
Mfr. Part No.:
TDN 1-2411WISM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

200mA

Mount Type

Surface

Input Ratio

1:6

MTBF

8400000h

Number of Outputs

1

Isolation Voltage

1.6kV dc

Number of Pins

7

Maximum Output Power

1W

Package Type

Surface Mount

Length

13.2mm

Depth

10.2mm

Standards/Approvals

No

Width

9.1mm

Series

TDN 1WISM

Maximum Operating Temperature

90°C

Efficiency

78%

Minimum Operating Temperature

-40°C

TRACOPOWER TDN 1WISM Series DC-DC Converter, 5V DC Output Voltage, 1W Power Rating - TDN 1-2411WISM


This isolated DC-DC converter effectively converts input voltages from 9 to 36V DC into a regulated output voltage of 5V DC. Its Compact design accommodates various applications across automation, electronics, and electrical industries. The converter's performance under different conditions makes it an essential component for engineers seeking efficiency and stability in power regulation.

Features & Benefits


• Compact SMD package designed for PCB mount applications

• Wide input voltage range for versatile usage

• I/O isolation of 1.6kV DC ensures safe operation

• Temperature range from -40 to +90°C for extreme conditions

• High efficiency of 78% optimises power consumption

Applications


• Powers control systems in automation

• Suitable for embedded systems requiring stable voltage

• Implemented in electronic devices needing high efficiency

• Ideal for medical equipment with strict safety requirements

• Utilised in telecommunications to enhance signal integrity

What is the input current required for no load operation?


At no load, it typically requires 10mA of input current for the 24V DC models.

How does the converter manage short circuits?


It features continuous, automatic recovery from short circuit conditions without manual intervention.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy