TRACO POWER TDN 1WISM DC/DC Converter, 5V dc/ 100 mA, 36V dc Input, 9V Input 1 W, Surface, 90 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$29.66

(exc. GST)

$32.63

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 20 unit(s) shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$29.66-
3 - 4$28.942%
5 +$28.474%

*price indicative

Packaging Options:
RS Stock No.:
143-7527
Mfr. Part No.:
TDN 1-2421WISM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

9V

Maximum Input Voltage

36V dc

Output Current 1

100mA

Output Current 2

100mA

Output Voltage 2

-5V dc

Mount Type

Surface

Input Ratio

1:6

Number of Outputs

2

MTBF

8400000h

Number of Pins

7

Isolation Voltage

1.6kV dc

Package Type

Surface Mount

Maximum Output Power

1W

Series

TDN 1WISM

Width

9.1mm

Standards/Approvals

No

Length

13.2mm

Depth

9.9mm

Maximum Operating Temperature

90°C

Minimum Operating Temperature

-40°C

Efficiency

77%

TRACOPOWER TDN 1WISM Series DC-DC Converter, ±5V DC Output Voltage, 1W Power Rating - TDN 1-2421WISM


This DC-DC converter is a high-performance solution for regulated voltage output. Offering ±5V DC output, it operates within a 9 to 36V DC input range. With dimensions of 13.2 x 9.1 x 9.9mm, this Compact device fits into space-constrained environments while delivering reliable power.

Features & Benefits


• Provides ±5V DC output with high load regulation for stable performance

• Delivers 1W power rating with impressive efficiency for energy conservation

• Isolated design ensures safe operation at 1.6 kV DC, enhancing electrical safety

• Wide operating temperature range from -40°C to +90°C, ensuring reliability in diverse environments

• Short circuit protection enhances device longevity by preventing damage from overloads

• Surface mount configuration simplifies integration into designs, improving assembly efficiency

Applications


• Ideal for Compact electronic devices in harsh environments

• Common in telecommunications and industrial control circuits

• Utilised in portable instrumentation requiring flexible power sources

What isolation specifications are provided for safety?


The device features an isolation voltage of 1.6 kV, ensuring safe operation in demanding applications by preventing the transfer of unwanted noise and fluctuations between input and output.

How does temperature affect the converter's performance?


It operates reliably across a temperature range from -40°C to +90°C without derating, making it suitable for both extreme and standard condition environments.

What are the recommended input conditions for the converter?


It accepts a wide input voltage ranging from 9 to 36V DC, allowing versatility in various applications without requiring a minimum load.

Can the converter handle short circuits?


Yes, it includes integrated short circuit protection, allowing for continuous operation and automatic recovery, enhancing its reliability in practical use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy