TRACO POWER TDN 1WISM DC/DC Converter, 12V dc/ 90 mA, 36V dc Input, 9V Input 1 W, Surface, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 141-8356
- Mfr. Part No.:
- TDN 1-2412WISM
- Brand:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$259.33
(exc. GST)
$285.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | $259.33 | $25.933 |
| 5 - 9 | $248.96 | $24.896 |
| 10 + | $238.58 | $23.858 |
*price indicative
- RS Stock No.:
- 141-8356
- Mfr. Part No.:
- TDN 1-2412WISM
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 90mA | |
| Mount Type | Surface | |
| Input Ratio | 1:6 | |
| MTBF | 8400000h | |
| Number of Outputs | 1 | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Length | 13.2mm | |
| Standards/Approvals | No | |
| Series | TDN 1WISM | |
| Width | 9.1mm | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 81% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 90mA | ||
Mount Type Surface | ||
Input Ratio 1:6 | ||
MTBF 8400000h | ||
Number of Outputs 1 | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Length 13.2mm | ||
Standards/Approvals No | ||
Series TDN 1WISM | ||
Width 9.1mm | ||
Depth 10.2mm | ||
Maximum Operating Temperature 90°C | ||
Efficiency 81% | ||
Minimum Operating Temperature -40°C | ||
TRACOPOWER TDN 1WISM Series DC-DC Converter, 12V DC Output Voltage, 1W Power Rating - TDN 1-2412WISM
This high-efficiency DC-DC converter delivers reliable power conversion in compact designs. With its isolated architecture, it ensures stable output in space-constrained applications. Capable of operating within a wide input voltage range, this converter is vital for numerous automation and electronics applications.
Features & Benefits
• Compact SMD package optimises space in electronic assemblies
• Isolation voltage of 1600V DC enhances safety
• Short circuit protection prevents damage
• Operating temperature range of -40 to +90°C adds versatility
• Remote On/Off functionality simplifies control integration
• Fully regulated output ensures consistent performance
Applications
• Powers sensors and communication devices
• Ideal for industrial automation systems
• Suitable for integration into medical equipment
• Commonly used in battery-powered devices that require DC conversion
What is the input voltage range for the converter?
The device accommodates an input voltage range from 9 to 36 V DC, allowing flexibility in various applications.
How does the power rating affect its usage?
With a power rating of 1W, it is suitable for low-power applications, ensuring efficiency without excessive energy consumption.
Is additional input protection required for installation?
Although the converter includes built-in protection, it is advisable to evaluate the application for the necessity of an external fuse to protect against surges.
How can the remote On/Off feature be implemented?
The feature can be activated through an open circuit for On and a 2 to 4 mA current for Off, enhancing control capabilities within designs.
Related links
- TRACOPOWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 75V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 18V dc Input Surface, 90 °C Max Temp -40 °C Min
