TRACO POWER TDN 1WISM DC/DC Converter, 5V dc/ 200 mA, 36V dc Input, 9V Input 1 W, Surface, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 141-8355
- Mfr. Part No.:
- TDN 1-2411WISM
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $11.16
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$253.84
(exc. GST)
$279.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 04 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $253.84 | $25.384 | - |
| 2 - 3 | $248.26 | $24.826 | $11.16 |
| 4 + | $242.93 | $24.293 | $43.64 |
*price indicative
- RS Stock No.:
- 141-8355
- Mfr. Part No.:
- TDN 1-2411WISM
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 200mA | |
| Mount Type | Surface | |
| Input Ratio | 1:6 | |
| MTBF | 8400000h | |
| Number of Outputs | 1 | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Depth | 10.2mm | |
| Length | 13.2mm | |
| Width | 9.1mm | |
| Series | TDN 1WISM | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 78% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 200mA | ||
Mount Type Surface | ||
Input Ratio 1:6 | ||
MTBF 8400000h | ||
Number of Outputs 1 | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Depth 10.2mm | ||
Length 13.2mm | ||
Width 9.1mm | ||
Series TDN 1WISM | ||
Standards/Approvals No | ||
Maximum Operating Temperature 90°C | ||
Efficiency 78% | ||
Minimum Operating Temperature -40°C | ||
TRACOPOWER TDN 1WISM Series DC-DC Converter, 5V DC Output Voltage, 1W Power Rating - TDN 1-2411WISM
This isolated DC-DC converter effectively converts input voltages from 9 to 36V DC into a regulated output voltage of 5V DC. Its Compact design accommodates various applications across automation, electronics, and electrical industries. The converter's performance under different conditions makes it an essential component for engineers seeking efficiency and stability in power regulation.
Features & Benefits
• Compact SMD package designed for PCB mount applications
• Wide input voltage range for versatile usage
• I/O isolation of 1.6kV DC ensures safe operation
• Temperature range from -40 to +90°C for extreme conditions
• High efficiency of 78% optimises power consumption
Applications
• Powers control systems in automation
• Suitable for embedded systems requiring stable voltage
• Implemented in electronic devices needing high efficiency
• Ideal for medical equipment with strict safety requirements
• Utilised in telecommunications to enhance signal integrity
What is the input current required for no load operation?
At no load, it typically requires 10mA of input current for the 24V DC models.
How does the converter manage short circuits?
It features continuous, automatic recovery from short circuit conditions without manual intervention.
Related links
- TRACOPOWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 18V dc Input Surface, 90 °C Max Temp -40 °C Min
