TRACOPOWER TDN 1WISM DC-DC Converter, 3.3V dc/ 300mA Output, 18 → 75 V dc Input, 1W, Surface Mount, +90°C Max

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$33.82

(exc. GST)

$37.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 2$33.82-
3 - 4$32.982%
5 +$32.483%

*price indicative

Packaging Options:
RS Stock No.:
143-6463
Mfr. Part No.:
TDN 1-4810WISM
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage

3.3V dc

Input Voltage Range

18 → 75 V dc

Power Rating

1W

Input Voltage Nominal

48 V dc

Output Current

300mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Package

SMD

Isolation Voltage

1.6kV dc

Depth

9.9mm

Length

13.2mm

Width

9.1mm

Series

TDN 1WISM

Load Regulation

0.01

Maximum Temperature

+90°C

Efficiency

75%

Minimum Temperature

-40°C

Standards Met

EN 55022, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-810F

Compact SMD package 13.2 x 9.1 x 10.2 mm

Fully regulated outputs

I/O-isolation 1500 VDC

Operating temperature range –40°C to +90°C without derating

Short circuit protection

Remote On/Off

3-year product warranty

The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm3. Full load operation is reliable up to 90°C environment temperature. With 1’500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy