TRACO POWER TDN 1WISM DC/DC Converter, 3.3V dc/ 300 mA, 18V dc Input, 4.5V Input 1 W, Surface, 90 °C Max Temp -40 °C Min
- RS Stock No.:
- 141-8344
- Mfr. Part No.:
- TDN 1-1210WISM
- Brand:
- TRACO POWER
Get a bulk buy discount
Add 5 more to save $51.95
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$259.33
(exc. GST)
$285.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $259.33 | $25.933 | - |
| 5 - 9 | $248.94 | $24.894 | $51.95 |
| 10 + | $238.58 | $23.858 | $207.50 |
*price indicative
- RS Stock No.:
- 141-8344
- Mfr. Part No.:
- TDN 1-1210WISM
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 18V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 300mA | |
| Mount Type | Surface | |
| Input Ratio | 1:6 | |
| MTBF | 8400000h | |
| Number of Outputs | 1 | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Series | TDN 1WISM | |
| Length | 13.2mm | |
| Depth | 9.9mm | |
| Standards/Approvals | No | |
| Width | 9.1mm | |
| Efficiency | 77% | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 18V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 300mA | ||
Mount Type Surface | ||
Input Ratio 1:6 | ||
MTBF 8400000h | ||
Number of Outputs 1 | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV dc | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Series TDN 1WISM | ||
Length 13.2mm | ||
Depth 9.9mm | ||
Standards/Approvals No | ||
Width 9.1mm | ||
Efficiency 77% | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
TRACOPOWER TDN 1WISM Series DC-DC Converter, 3.3V DC Output Voltage, 1W Power Rating - TDN 1-1210WISM
This DC-DC converter provides reliable voltage conversion with a compact design, measuring 13.2mm x 9.m x 9.9mm. Featuring a wide input voltage range from 4.5V DC to 18V DC, it outputs a stable 3.3V DC, making it suitable for various applications where space is limited. With an efficiency rating of 77%, it ensures effective energy utilisation while delivering a maximum output current of 300mA.
Features & Benefits
• Compact surface mount design suitable for space-constrained operations
• Wide input voltage range allows flexibility in various setups
• I/O isolation of 1.6 kV DC enhances safety in sensitive applications
• Operating temperature range from -40°C to +90°C enables reliable use in harsh conditions
• Short circuit protection ensures longevity and reliability under stress
• Fully regulated output maintains consistent voltage levels
Applications
• Used for powering low-voltage electronics in automation systems
• Suitable for use in medical devices requiring an isolated power supply
• Ideal for embedded where space and reliability are crucial
• Employed in communication devices needing consistent voltage under varying loads
What is the isolation voltage of this converter?
The converter features a robust isolation voltage of 1.6 kV DC, ensuring safe operation in applications where electrical isolation is critical.
How does this converter manage thermal performance?
It operates efficiently across a temperature range from -40°C to +90°C, allowing full load operation without derating, which is essential for maintaining performance in varying environmental conditions.
Is there a need for a minimum load when using this device?
No minimum load is required, providing flexibility in design and application, allowing it to be used effectively in diverse scenarios without constraints.
What kind of protection mechanisms does this converter incorporate?
It includes short circuit protection that automatically recovers, which enhances its reliability by preventing damage in overloaded conditions.
How does the remote On/Off functionality operate?
The remote On/Off feature allows for circuit management by controlling the operational state through a current-controlled mechanism, enhancing flexibility in system designs.
Related links
- TRACOPOWER TDN 1WISM DC/DC Converter 18V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 18V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 18V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 18V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 18V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 18V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 18V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 75V dc Input Surface, 90 °C Max Temp -40 °C Min
