TRACO POWER TDN 1WISM DC/DC Converter, 24V/ 45 mA, 36V Input, 9V Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 141-8358
- Mfr. Part No.:
- TDN 1-2415WISM
- Brand:
- TRACO POWER
Temporarily out of stock
- RS Stock No.:
- 141-8358
- Mfr. Part No.:
- TDN 1-2415WISM
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V | |
| Output Current 1 | 45mA | |
| Mount Type | Surface | |
| Input Ratio | 1:6 | |
| MTBF | 8400000h | |
| Number of Outputs | 1 | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Width | 9.1mm | |
| Series | TDN 1WISM | |
| Length | 13.2mm | |
| Standards/Approvals | No | |
| Depth | 9.9mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 80% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V | ||
Output Current 1 45mA | ||
Mount Type Surface | ||
Input Ratio 1:6 | ||
MTBF 8400000h | ||
Number of Outputs 1 | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Width 9.1mm | ||
Series TDN 1WISM | ||
Length 13.2mm | ||
Standards/Approvals No | ||
Depth 9.9mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 80% | ||
Compact SMD package 13.2 x 9.1 x 10.2 mm
Fully regulated outputs
I/O-isolation 1500 VDC
Operating temperature range –40°C to +90°C without derating
Short circuit protection
Remote On/Off
3-year product warranty
The TDN 1WISM Series comprises 1 Watt fully regulated, high performance DC/ DC converters. They come in a compact cubical package of only 1.23 cm3. Full load operation is reliable up to 90°C environment temperature. With 1500 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Related links
- TRACOPOWER TDN 1WISM DC-DC Converter 9 → 36 V dc Input Surface Mount, +90°C Max Temp
- TRACOPOWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TDN 1WISM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
