Recom RSE DC-DC Converter, 5V dc/ 400mA Output, 4.5 → 9 V dc Input, 2W, Through Hole, +75°C Max Temp -40°C Min
- RS Stock No.:
- 139-3226
- Mfr. Part No.:
- RSE-0505S/H2
- Brand:
- Recom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 139-3226
- Mfr. Part No.:
- RSE-0505S/H2
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Output Voltage | 5V dc | |
| Input Voltage Range | 4.5 → 9 V dc | |
| Power Rating | 2W | |
| Input Voltage Nominal | 4.5 → 9 V dc | |
| Output Current | 400mA | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SIP 8 | |
| Isolation Voltage | 2kV dc | |
| Length | 21.8mm | |
| Depth | 11.1mm | |
| Width | 9.2mm | |
| Series | RSE | |
| Load Regulation | ±0.5% | |
| Standards Met | C22.2 No. 60950-1-07, C22.2 No. 62368-1-14, CB, cULus E224736 Recognised, EN 55022/55024, IEC/EN 62368-1, UL 60950, UL 62368-1 | |
| Maximum Temperature | +75°C | |
| Efficiency | 76% | |
| Minimum Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Output Voltage 5V dc | ||
Input Voltage Range 4.5 → 9 V dc | ||
Power Rating 2W | ||
Input Voltage Nominal 4.5 → 9 V dc | ||
Output Current 400mA | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SIP 8 | ||
Isolation Voltage 2kV dc | ||
Length 21.8mm | ||
Depth 11.1mm | ||
Width 9.2mm | ||
Series RSE | ||
Load Regulation ±0.5% | ||
Standards Met C22.2 No. 60950-1-07, C22.2 No. 62368-1-14, CB, cULus E224736 Recognised, EN 55022/55024, IEC/EN 62368-1, UL 60950, UL 62368-1 | ||
Maximum Temperature +75°C | ||
Efficiency 76% | ||
Minimum Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom RSE Series 2W DC-DC Isolated Converter
The RSE is a low cost isolated, regulated and short circuit protected DC-DC converter designed for industrial applications. A compact SIP8 case size, 2:1 input, 2kVDC isolation and a wide operating temperature range of -40°C to +75°C without derating makes the RSE series ideal for industrial, transport and general purpose on-board 5 V power supplies. Industrial Class A EMC levels can be met with a simple Pi-filter and the converters come with a three-year warranty.
Features and Benefits
• 2:1 Wide Input Range
• 2k V dc /1 Second Isolation
• -40°C to +75°C Operating Temperature @ Full Load
• Industry Standard Pinout (SIP8)
• EN/UL62368, UL60950, CB Report (pending)
• Low Cost;• 3 year warranty
Related links
- Recom RSE DC/DC Converter 9V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Recom RSE DC/DC Converter 36V dc Input Through Hole, 75 °C Max Temp -40 °C Min Temp
- Murata Power Solutions NDL DC-DC Converter 4.5 → 9 V dc Input Through Hole, +85°C Max
- XP Power IMM DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -20°C
- XP Power JCA DC-DC Converter 4.5 → 9 V dc Input Through Hole, +100°C Max Temp -40°C
- TRACOPOWER TSH DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +85°C Max Temp
- Cosel MGS DC-DC Converter 4.5 → 9 V dc Input PCB Mount, +85°C Max Temp -40°C Min Temp
- Recom R2S DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +100°C Max Temp -40°C
