Recom REC10 DC/DC Converter, 5V dc/ 1 A, 36V dc Input, 36V dc Input 10 W, Through Hole, 81 °C Max Temp -40 °C Min Temp 1
- RS Stock No.:
- 166-6709
- Mfr. Part No.:
- REC10-2405S/H2/M
- Brand:
- Recom
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$587.49
(exc. GST)
$646.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $587.49 | $58.749 | - |
| 2 - 3 | $574.57 | $57.457 | 2% |
| 4 + | $562.24 | $56.224 | 4% |
*price indicative
- RS Stock No.:
- 166-6709
- Mfr. Part No.:
- REC10-2405S/H2/M
- Brand:
- Recom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 36V dc | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 100000h | |
| Isolation Voltage | 2kV dc | |
| Package Type | 1 x 2 in | |
| Maximum Output Power | 10W | |
| Depth | 10.2mm | |
| Standards/Approvals | No | |
| Series | REC10 | |
| Length | 50.8mm | |
| Maximum Operating Temperature | 81°C | |
| Efficiency | 87% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 36V dc | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 100000h | ||
Isolation Voltage 2kV dc | ||
Package Type 1 x 2 in | ||
Maximum Output Power 10W | ||
Depth 10.2mm | ||
Standards/Approvals No | ||
Series REC10 | ||
Length 50.8mm | ||
Maximum Operating Temperature 81°C | ||
Efficiency 87% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Recom 10W Single/Dual Output Regulated Isolated DC-DC Converter - REC10-M Series
The Recom REC10/M is a series of isolated DC/DC converters. This Regulated converter offers single and dual outputs in a small package. The REC10/M can deliver 150% rated power for short periods of time, to cope with applications with large capacitive loads or high start up currents. This Recom DC/DC regulated converter comes with remote control on/off as standard and is suitable for high power industrial applications.
10W in 2 x 1 Package
2kVdc and 3kVdc Isolation Options
2:1 or 4:1 input Voltage Range
Continuous Short Circuit Protection (power limiting)
Synchronous Rectification
Full SMD internal design
Remote Control Pin
Efficiency up to 87%
Standards
EN-60950-1, UL-60950-1
- RS Stock No. 7773503
- Mfr. Part No. REC10-2405SZ/H2/M
Each
$75.23
- RS Stock No. 1392810
- Mfr. Part No. REC5A-2405SW/H2/X1
1 Tube of 15
$341.87
- RS Stock No. 1392954
- Mfr. Part No. REC5A-2405SW/H2
Each
$24.04
- RS Stock No. 0217452
- Mfr. Part No. REC30K-2405DZ
1 Tube of 18
$706.81
Related links
- Recom REC10 DC-DC Converter 18 → 36 V dc Input Through Hole, +81°C Max Temp -40°C Min
- Recom REC10 DC/DC Converter 75V Input Through Hole, 81 °C Max Temp -40 °C Min Temp 1 x
- Recom REC10 DC/DC Converter 75V dc Input Through Hole, 81 °C Max Temp -40 °C Min Temp 1 x
- Recom REC10 DC/DC Converter 36V dc Input Through Hole
- Recom REC10 DC/DC Converter 18V dc Input Through Hole
- Recom REC10 Isolated DC-DC Converter 36 → 75 V dc Input Through Hole, +81°C Max Temp
- Recom REC10 Isolated DC-DC Converter 9 → 18 V dc Input Through Hole, +81°C Max Temp
- Recom REC10 DC/DC Converter 36V dc Input Through Hole











