XP Power ISH DC/DC Converter, 3.3V dc/ 400 mA, 5.5V dc Input, 4.5V Input 2 W, Surface Mount, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 167-2304
- Mfr. Part No.:
- ISH0503A
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-2304
- Mfr. Part No.:
- ISH0503A
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Maximum Input Voltage | 5.5V dc | |
| Minimum Input Voltage | 4.5V | |
| Output Current 1 | 400mA | |
| Mount Type | Surface Mount | |
| Number of Outputs | 1 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 2W | |
| Package Type | Surface Mount | |
| Series | ISH | |
| Width | 8.3mm | |
| Standards/Approvals | CE, EN | |
| Weight | 1.5g | |
| Length | 12.7mm | |
| Depth | 7mm | |
| Efficiency | 72% | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Maximum Input Voltage 5.5V dc | ||
Minimum Input Voltage 4.5V | ||
Output Current 1 400mA | ||
Mount Type Surface Mount | ||
Number of Outputs 1 | ||
Ripple and Noise 100mV Pk-Pk | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 2W | ||
Package Type Surface Mount | ||
Series ISH | ||
Width 8.3mm | ||
Standards/Approvals CE, EN | ||
Weight 1.5g | ||
Length 12.7mm | ||
Depth 7mm | ||
Efficiency 72% | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
XP Power - ISH Series Isolated DC-DC Converter
XP Power ISH series of DC-DC Converters provide the user with a reliable & robust product suitable for use within a wide variety of applications. The ISH series is a single output SMD packaged converter.
Features and Benefits
Single output
SMD Package
Industry standard pinout
Wide operating temperature of -40°C to +105°C
XP Power - Isolated DC-DC Converters
- RS Stock No. 1226954
- Mfr. Part No. IL0503S
Each
$14.16
- RS Stock No. 1619241
- Mfr. Part No. IL0503S
1 Tube of 40
$510.37
- RS Stock No. 1226954P
- Mfr. Part No. IL0503S
Each (Supplied in a Tube)
$14.16
- RS Stock No. 1226941
- Mfr. Part No. IK0503SA
Each
$8.46
Related links
- XP Power ISH DC/DC Converter 5.5V dc Input 105 °C Max Temp -40 °C Min Temp Surface
- XP Power ISH DC-DC Converter 4.5 → 5.5 V dc Input Surface Mount, +105°C Max Temp
- XP Power IL DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power ISM02 DC/DC Converter 5.5V dc Input Surface
- XP Power ISE DC/DC Converter 5.5V dc Input 105 °C Max Temp -40 °C Min Temp, 5-Pin
- Murata Power Solutions MGJ1 DC/DC Converter 5.5V dc Input 105 °C Max Temp -40 °C Min
- XP Power IE DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- XP Power IK DC/DC Converter 5.5V dc Input Through Hole, 85 °C Max Temp -40 °C Min










