XP Power ISV02 DC/DC Converter, 5V dc/ 400 mA, 36V dc Input, 9V Input 2 W, Surface, 75 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 213-4155
- Mfr. Part No.:
- ISV0224S05
- Brand:
- XP Power
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-4155
- Mfr. Part No.:
- ISV0224S05
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 9V | |
| Output Current 1 | 400mA | |
| Mount Type | Surface | |
| Input Ratio | 4:1 | |
| Number of Outputs | 5 | |
| Ripple and Noise | 100mV Pk-Pk | |
| Output Voltage Adjustment Range | ±5 % | |
| Isolation Voltage | 3kV | |
| Number of Pins | 6 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 2W | |
| Width | 14.4mm | |
| Standards/Approvals | No | |
| Weight | 2g | |
| Length | 14.65mm | |
| Depth | 8.95mm | |
| Series | ISV02 | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 0.78% | |
| Maximum Operating Temperature | 75°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 9V | ||
Output Current 1 400mA | ||
Mount Type Surface | ||
Input Ratio 4:1 | ||
Number of Outputs 5 | ||
Ripple and Noise 100mV Pk-Pk | ||
Output Voltage Adjustment Range ±5 % | ||
Isolation Voltage 3kV | ||
Number of Pins 6 | ||
Package Type Surface Mount | ||
Maximum Output Power 2W | ||
Width 14.4mm | ||
Standards/Approvals No | ||
Weight 2g | ||
Length 14.65mm | ||
Depth 8.95mm | ||
Series ISV02 | ||
Minimum Operating Temperature -40°C | ||
Efficiency 0.78% | ||
Maximum Operating Temperature 75°C | ||
- COO (Country of Origin):
- TW
The XP Power ISV02 series is a compact SMD, open frame construction providing a cost effective DC-DC converter with high performance features such as 3.0kV isolation, 4:1 input range, remote on/off and high reliability. It has input voltage of 24 V and output voltage of 5 V. It is available in single or dual output versions. It is ideally used for signal conditioning and voltage matching.
Short circuit protection
Single and dual regulated outputs
Operating temperature ranges from -40°C to +105°C
Related links
- XP Power ISV02 DC/DC Converter 36V dc Input Surface
- XP Power ISV02 DC/DC Converter 18V dc Input Surface
- XP Power ISV02 DC/DC Converter 36V dc Input Surface
- XP Power ISV02 DC/DC Converter 36V dc Input Surface
- XP Power ISV02 DC/DC Converter 18V dc Input Surface
- XP Power ISV02 DC/DC Converter 18V dc Input Surface
- XP Power ISV02 DC/DC Converter 18V Input Surface 6-Pin
- XP Power ISV02 DC/DC Converter 18V Input Surface 6-Pin
