TRACOPOWER TRN 1 DC/DC Converter, 3.3V dc/ 300 mA, 36V dc Input, 18V Input 1 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- RS Stock No.:
- 137-3058
- Distrelec Article No.:
- 301-05-020
- Mfr. Part No.:
- TRN 1-2410
- Brand:
- TRACOPOWER
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$14.33
(exc. GST)
$15.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $14.33 |
| 3 - 4 | $14.09 |
| 5 + | $13.85 |
*price indicative
- RS Stock No.:
- 137-3058
- Distrelec Article No.:
- 301-05-020
- Mfr. Part No.:
- TRN 1-2410
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 300mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 7400000h | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Length | 11.9mm | |
| Series | TRN 1 | |
| Width | 11mm | |
| Standards/Approvals | No | |
| Depth | 7.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 77% | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 300mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 7400000h | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Length 11.9mm | ||
Series TRN 1 | ||
Width 11mm | ||
Standards/Approvals No | ||
Depth 7.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 77% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TRN 1 Series DC-DC Converter, 3.3V DC Output Voltage, 1W Power Rating - TRN 1-2410
This isolated DC-DC converter provides a stable 3.3 V DC output with an input voltage range of 18 to 36 V DC. Its Compact SIP package is suitable for various applications within the electronics and automation sectors, delivering performance in challenging environments. With an efficiency of 77%, this device is Crucial for stepping down higher input voltages to lower, usable forms.
Features & Benefits
• 1.6 kV DC isolation enhances safety
• Operates within a temperature range of -40 to +90°C
• Maintains load regulation at 1% for consistent output voltage
• Delivers up to 300 mA current for effective powering solutions
Applications
• Powers low-voltage electronics
• Ideal for embedded systems needing precise voltage conversion
• Suitable for energy-efficient automation projects
• Commonly used in medical devices requiring reliable power supply
• Utilised in control systems where isolation is essential
What precautions should be taken during installation?
Ensure adequate ventilation and avoid exposure to extreme temperatures during installation.
Can this support other output voltages?
This device is designed specifically for a fixed output of 3.3 V DC.
How does it perform under varying load conditions?
It maintains a load regulation of 1%, ensuring stable output.
Is it suitable for outdoor applications?
While it operates well in various conditions, it should be housed in a protective enclosure for outdoor use.
What is the efficiency rating, and why is it important?
The device has an efficiency of 77%, minimising energy loss during conversion and improving overall system efficiency.
Related links
- TRACOPOWER TRN 1 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 13.2V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
