TRACO POWER TRN 1 DC/DC Converter, 3.3V dc/ 300 mA, 36V dc Input, 18V Input 1 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- RS Stock No.:
- 137-2815
- Mfr. Part No.:
- TRN 1-2410
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save $5.80
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$132.24
(exc. GST)
$145.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $132.24 | $13.224 | - |
| 2 - 3 | $129.34 | $12.934 | $5.80 |
| 4 + | $126.57 | $12.657 | $22.68 |
*price indicative
- RS Stock No.:
- 137-2815
- Mfr. Part No.:
- TRN 1-2410
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 3.3V dc | |
| Product Type | DC/DC Converter | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 300mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 7400000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Length | 11.9mm | |
| Width | 11mm | |
| Series | TRN 1 | |
| Depth | 7.7mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 77% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 3.3V dc | ||
Product Type DC/DC Converter | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 300mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 7400000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Length 11.9mm | ||
Width 11mm | ||
Series TRN 1 | ||
Depth 7.7mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 77% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TRN 1 Series DC-DC Converter, 3.3V DC Output Voltage, 1W Power Rating - TRN 1-2410
This isolated DC-DC converter provides a stable 3.3 V DC output with an input voltage range of 18 to 36 V DC. Its Compact SIP package is suitable for various applications within the electronics and automation sectors, delivering performance in challenging environments. With an efficiency of 77%, this device is Crucial for stepping down higher input voltages to lower, usable forms.
Features & Benefits
• 1.6 kV DC isolation enhances safety
• Operates within a temperature range of -40 to +90°C
• Maintains load regulation at 1% for consistent output voltage
• Delivers up to 300 mA current for effective powering solutions
Applications
• Powers low-voltage electronics
• Ideal for embedded systems needing precise voltage conversion
• Suitable for energy-efficient automation projects
• Commonly used in medical devices requiring reliable power supply
• Utilised in control systems where isolation is essential
What precautions should be taken during installation?
Ensure adequate ventilation and avoid exposure to extreme temperatures during installation.
Can this support other output voltages?
This device is designed specifically for a fixed output of 3.3 V DC.
How does it perform under varying load conditions?
It maintains a load regulation of 1%, ensuring stable output.
Is it suitable for outdoor applications?
While it operates well in various conditions, it should be housed in a protective enclosure for outdoor use.
What is the efficiency rating, and why is it important?
The device has an efficiency of 77%, minimising energy loss during conversion and improving overall system efficiency.
Related links
- TRACOPOWER TRN 1 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 13.2V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
