TRACO POWER TRN 1 DC/DC Converter, 5V dc/ 200 mA, 36V dc Input, 18V Input 1 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- RS Stock No.:
- 137-3081
- Distrelec Article No.:
- 301-21-205
- Mfr. Part No.:
- TRN 1-2411
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $0.72
View bulk pricing optionsSubtotal (1 unit)*
$14.33
(exc. GST)
$15.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $14.33 | - |
| 3 - 4 | $14.09 | $0.72 |
| 5 + | $13.81 | $2.60 |
*price indicative
- RS Stock No.:
- 137-3081
- Distrelec Article No.:
- 301-21-205
- Mfr. Part No.:
- TRN 1-2411
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 200mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| Number of Outputs | 1 | |
| MTBF | 7400000h | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 1W | |
| Package Type | SIP | |
| Length | 11mm | |
| Depth | 11.9mm | |
| Series | TRN 1 | |
| Width | 7.7mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 200mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
Number of Outputs 1 | ||
MTBF 7400000h | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 1W | ||
Package Type SIP | ||
Length 11mm | ||
Depth 11.9mm | ||
Series TRN 1 | ||
Width 7.7mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -40°C | ||
Efficiency 81% | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
TRACOPOWER TRN 1 Series DC-DC Converter, 5V DC Output Voltage, 1W Power Rating - TRN 1-2411
This DC-DC converter is designed for efficient power conversion across a wide input voltage range. It plays a critical role in automation, electronics, and electrical applications by delivering a stable 5V DC output. The Compact SIP 5 package ensures both space efficiency and safety in various environments.
Features & Benefits
• Fully regulated output for consistent voltage delivery
• Wide input voltage range to accommodate different applications
• I/O isolation of up to 1.6 kV DC for maximised safety
• Operates effectively in temperature ranges from -40 to +90°C
• Short circuit protection enhances durability in various conditions
• 81% power conversion efficiency optimises performance
Applications
• Automation systems for dependable power supply
• Communications equipment needing robust isolation
• Industrial controls for consistent power delivery
What is the lowest input voltage that can be used?
The converter operates within an input voltage range of 18V to 36V DC, allowing effective functioning even at the lower end of this range.
How does the product handle short circuits?
How does the product handle short circuits?
Can I mount it directly onto a PCB?
Can I mount it directly onto a PCB?
What is the expected lifespan of the converter under normal conditions?
What is the expected lifespan of the converter under normal conditions?
Related links
- TRACOPOWER TRN 1 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 18V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 18V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
