TRACO POWER TRN 1SM DC/DC Converter, 12V dc/ 90 mA, 18V dc Input, 9V Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 137-2843
- Mfr. Part No.:
- TRN 1-1212SM
- Brand:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$177.40
(exc. GST)
$195.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $177.40 | $17.74 |
| 2 - 3 | $173.50 | $17.35 |
| 4 + | $169.78 | $16.978 |
*price indicative
- RS Stock No.:
- 137-2843
- Mfr. Part No.:
- TRN 1-1212SM
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 12V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 90mA | |
| Mount Type | Surface | |
| Input Ratio | 2:1 | |
| MTBF | 7400000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Number of Pins | 10 | |
| Package Type | Surface Mount | |
| Maximum Output Power | 1W | |
| Length | 11.9mm | |
| Standards/Approvals | No | |
| Width | 11.3mm | |
| Depth | 7.6mm | |
| Series | TRN 1SM | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 81% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 12V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 90mA | ||
Mount Type Surface | ||
Input Ratio 2:1 | ||
MTBF 7400000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Number of Pins 10 | ||
Package Type Surface Mount | ||
Maximum Output Power 1W | ||
Length 11.9mm | ||
Standards/Approvals No | ||
Width 11.3mm | ||
Depth 7.6mm | ||
Series TRN 1SM | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Efficiency 81% | ||
- COO (Country of Origin):
- TW
The TRN 1 Series comprises 1 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.00 cm3. Full load operation is reliable up tp 90°C environment temperature. With 1600 VDC I/O isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Related links
- TRACOPOWER TRN 1SM DC-DC Converter 9 → 18 V dc Input Surface Mount, +90°C Max Temp
- TRACOPOWER TRN 1SM DC/DC Converter 36V dc Input Surface
- TRACOPOWER TRN 1SM DC/DC Converter 75V dc Input Surface
- TRACOPOWER TRN 1SM DC/DC Converter 36V dc Input Surface
- TRACOPOWER TRN 1SM DC/DC Converter 36V dc Input Surface
- TRACOPOWER TRN 1SM DC/DC Converter 13.2V dc Input Surface, 90 °C Max Temp -40 °C Min
- TRACOPOWER TRN 1SM DC/DC Converter 18V dc Input Surface
- TRACOPOWER TRN 1SM DC/DC Converter 36V dc Input Surface
