TRACO POWER TRN 1SM DC/DC Converter, 15V dc/ 70 mA, 18V dc Input, 9V Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp,

Get a bulk buy discount

Add 2 more to save 2%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$173.66

(exc. GST)

$191.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 1$173.66$17.366-
2 - 3$169.84$16.9842%
4 +$166.18$16.6184%

*price indicative

RS Stock No.:
137-2844
Mfr. Part No.:
TRN 1-1213SM
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Maximum Input Voltage

18V dc

Minimum Input Voltage

9V

Output Current 1

70mA

Mount Type

Surface

Input Ratio

2:1

Number of Outputs

1

MTBF

7400000h

Isolation Voltage

1.6kV dc

Number of Pins

10

Package Type

Surface Mount

Maximum Output Power

1W

Depth

7.6mm

Length

11.9mm

Standards/Approvals

No

Width

11.3mm

Series

TRN 1SM

Maximum Operating Temperature

90°C

Efficiency

83%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The TRN 1 Series comprises 1 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.00 cm3. Full load operation is reliable up tp 90°C environment temperature. With 1’600 VDC I/O isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy