TRACOPOWER TRN 1SM DC-DC Converter, 12V dc/ 90mA Output, 9 → 18 V dc Input, 1W, Surface Mount, +90°C Max Temp
- RS Stock No.:
- 137-2981
- Mfr. Part No.:
- TRN 1-1212SM
- Brand:
- TRACOPOWER
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 137-2981
- Mfr. Part No.:
- TRN 1-1212SM
- Brand:
- TRACOPOWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 9 → 18 V dc | |
| Power Rating | 1W | |
| Input Voltage Nominal | 12 V dc | |
| Output Current | 90mA | |
| Mounting Type | Surface Mount | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Package | SMD | |
| Isolation Voltage | 1.6kV dc | |
| Width | 11.3mm | |
| Length | 11.9mm | |
| Depth | 7.6mm | |
| Series | TRN 1SM | |
| Load Regulation | 0.01 | |
| Efficiency | 81% | |
| Minimum Temperature | -40°C | |
| Maximum Temperature | +90°C | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Input Voltage Range 9 → 18 V dc | ||
Power Rating 1W | ||
Input Voltage Nominal 12 V dc | ||
Output Current 90mA | ||
Mounting Type Surface Mount | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Package SMD | ||
Isolation Voltage 1.6kV dc | ||
Width 11.3mm | ||
Length 11.9mm | ||
Depth 7.6mm | ||
Series TRN 1SM | ||
Load Regulation 0.01 | ||
Efficiency 81% | ||
Minimum Temperature -40°C | ||
Maximum Temperature +90°C | ||
- COO (Country of Origin):
- TW
The TRN 1 Series comprises 1 Watt fully regulated, high performance DC/DC converters. They come in a compact cubical package of only 1.00 cm3. Full load operation is reliable up tp 90°C environment temperature. With 1600 VDC I/O isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
- RS Stock No. 2608311
- Mfr. Part No. Z745D
Each
$236.27
- RS Stock No. 2241461
- Mfr. Part No. GTZ3210000R0001
Each (In a Pack of 10)
$55.379
- RS Stock No. 2241455
- Mfr. Part No. GTZ3229000R0001
Each (In a Pack of 10)
$55.05
Related links
- TRACOPOWER TRN 1SM DC-DC Converter 9 → 18 V dc Input Surface Mount, +90°C Max Temp
- TRACOPOWER TRN 1SM DC-DC Converter 9 → 18 V dc Input Surface Mount, +90°C Max Temp
- TRACOPOWER TRN 1SM DC-DC Converter 9 → 18 V dc Input Surface Mount, +90°C Max Temp
- TRACOPOWER TRN 1SM DC-DC Converter 9 → 18 V dc Input Surface Mount, +90°C Max Temp
- TRACOPOWER TRN 1SM DC/DC Converter 18V dc Input Surface
- TRACOPOWER TRN 1SM DC-DC Converter 18 → 36 V dc Input Surface Mount, +90°C Max Temp
- TRACOPOWER TRN 1SM DC-DC Converter 4.5 → 13.2 V dc Input Surface Mount, +90°C Max
- TRACOPOWER TRN 1 DC-DC Converter 9 → 18 V dc Input Through Hole, +90°C Max Temp










