TRACO POWER TRN 1SM DC/DC Converter, 15V dc/ 70 mA, 36V dc Input, 9V Input 1 W, Surface, 90 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 137-2970
- Mfr. Part No.:
- TRN 1-2413SM
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 3 more to save $1.47
View bulk pricing optionsSubtotal (1 unit)*
$18.77
(exc. GST)
$20.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $18.77 | - |
| 3 - 4 | $18.28 | $1.47 |
| 5 + | $17.99 | $3.90 |
*price indicative
- RS Stock No.:
- 137-2970
- Mfr. Part No.:
- TRN 1-2413SM
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 15V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 70mA | |
| Mount Type | Surface | |
| Input Ratio | 1:12 | |
| MTBF | 7400000h | |
| Number of Outputs | 1 | |
| Number of Pins | 7 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 1W | |
| Package Type | Surface Mount | |
| Length | 11.9mm | |
| Standards/Approvals | No | |
| Width | 11.3mm | |
| Series | TRN 1SM | |
| Depth | 7.6mm | |
| Maximum Operating Temperature | 90°C | |
| Efficiency | 83% | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 15V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 70mA | ||
Mount Type Surface | ||
Input Ratio 1:12 | ||
MTBF 7400000h | ||
Number of Outputs 1 | ||
Number of Pins 7 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 1W | ||
Package Type Surface Mount | ||
Length 11.9mm | ||
Standards/Approvals No | ||
Width 11.3mm | ||
Series TRN 1SM | ||
Depth 7.6mm | ||
Maximum Operating Temperature 90°C | ||
Efficiency 83% | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
The TRN 1 Series comprises 1 Watt fully regulated, high performance DC/DC converters. They come in a Compact cubical package of only 1.00 cm3. Full load operation is reliable up tp 90°C environment temperature. With 1600 VDC I/O isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
Related links
- TRACOPOWER TRN 1SM DC/DC Converter 36V dc Input Surface
- TRACOPOWER TRN 1SM DC/DC Converter 18V dc Input Surface
- TRACOPOWER TRN 1SM DC/DC Converter 36V dc Input Surface
- TRACOPOWER TRN 1SM DC/DC Converter 36V dc Input Surface
- TRACOPOWER TRN 1SM DC/DC Converter 36V dc Input Surface
- TRACOPOWER TRN 1SM DC/DC Converter 36V dc Input Surface
- TRACOPOWER TRN 1SM DC/DC Converter 36V dc Input Surface
- TRACOPOWER TRN 1SM DC/DC Converter 36V dc Input Surface, 90 °C Max Temp -40 °C Min
