TRACO POWER TRN 1 DC/DC Converter, 3.3V dc/ 300 mA, 18V dc Input, 9V Input 1 W, PCB, 90 °C Max Temp -40 °C Min Temp SIP
- RS Stock No.:
- 137-2807
- Mfr. Part No.:
- TRN 1-1210
- Brand:
- TRACO POWER
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$135.11
(exc. GST)
$148.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $135.11 | $13.511 | - |
| 2 - 3 | $132.14 | $13.214 | 2% |
| 4 + | $129.32 | $12.932 | 4% |
*price indicative
- RS Stock No.:
- 137-2807
- Mfr. Part No.:
- TRN 1-1210
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 3.3V dc | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 18V dc | |
| Output Current 1 | 300mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 7400000h | |
| Number of Outputs | 1 | |
| Isolation Voltage | 1.6kV dc | |
| Package Type | SIP | |
| Maximum Output Power | 1W | |
| Depth | 7.7mm | |
| Length | 11.9mm | |
| Series | TRN 1 | |
| Standards/Approvals | No | |
| Width | 11mm | |
| Efficiency | 77% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 3.3V dc | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 18V dc | ||
Output Current 1 300mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 7400000h | ||
Number of Outputs 1 | ||
Isolation Voltage 1.6kV dc | ||
Package Type SIP | ||
Maximum Output Power 1W | ||
Depth 7.7mm | ||
Length 11.9mm | ||
Series TRN 1 | ||
Standards/Approvals No | ||
Width 11mm | ||
Efficiency 77% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
- COO (Country of Origin):
- TW
The TRN 1 Series comprises 1 Watt fully regulated, high performance DC/DC converters. They come in a Compact cubical package of only 1.00 cm3. Full load operation is reliable up tp 90°C environment temperature. With 1600 VDC I/O isolation voltage, and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (2:1) and minimum load is not required. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1600 VDC.
- RS Stock No. 1373118
- Mfr. Part No. TRN 1-1210
Each
$14.66
- RS Stock No. 1373058P
- Mfr. Part No. TRN 1-2410
Each (Supplied in a Tube)
$14.66
- RS Stock No. 1372815
- Mfr. Part No. TRN 1-2410
1 Tube of 10
$135.11
- RS Stock No. 1373058
- Mfr. Part No. TRN 1-2410
Each
$14.66
Related links
- TRACOPOWER TRN 1 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 13.2V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 75V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 18V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 18V Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP
- TRACOPOWER TRN 1 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp SIP









