XP Power G DC/DC Converter, 1kV/ 1.5 mA, 12V dc Input, 0V dc Input, Through Hole, 1.5 W, 60 °C Max Temp -10 °C Min Temp
- RS Stock No.:
- 136-0451
- Distrelec Article No.:
- 301-83-516
- Mfr. Part No.:
- G10
- Brand:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$189.87
(exc. GST)
$208.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $189.87 |
| 5 - 9 | $187.10 |
| 10 - 24 | $181.93 |
| 25 - 49 | $175.28 |
| 50 + | $170.94 |
*price indicative
- RS Stock No.:
- 136-0451
- Distrelec Article No.:
- 301-83-516
- Mfr. Part No.:
- G10
- Brand:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 1kV | |
| Maximum Input Voltage | 12V dc | |
| Minimum Input Voltage | 0V dc | |
| Output Current 1 | 1.5mA | |
| Mount Type | Through Hole | |
| Number of Outputs | 1 | |
| MTBF | 2290000h | |
| Ripple and Noise | 0.1% | |
| Isolation Voltage | 3.5kV | |
| Maximum Output Power | 1.5W | |
| Package Type | ComPacT | |
| Depth | 16mm | |
| Length | 38.1mm | |
| Series | G | |
| Weight | 43g | |
| Width | 38.1mm | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type DC/DC Converter | ||
Output Voltage 1 1kV | ||
Maximum Input Voltage 12V dc | ||
Minimum Input Voltage 0V dc | ||
Output Current 1 1.5mA | ||
Mount Type Through Hole | ||
Number of Outputs 1 | ||
MTBF 2290000h | ||
Ripple and Noise 0.1% | ||
Isolation Voltage 3.5kV | ||
Maximum Output Power 1.5W | ||
Package Type ComPacT | ||
Depth 16mm | ||
Length 38.1mm | ||
Series G | ||
Weight 43g | ||
Width 38.1mm | ||
Standards/Approvals No | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
XP Power Isolated DC to High Voltage DC Converters G Series
From XP Power, a range of 1.5 W isolated DC to HV DC converters. The G series are compact in size making them ideal for applications where space is limited. These versatile lightweight power supplies are available with various output voltages to accommodate a wide range of applications.
Features and Benefits
• Input/output Isolation
• Compact PCB mount package
• Low leakage current
• Low ripple, low EMI/RFI
• Short circuit protection
• No minimum load
• Proportional Input/output
• Proven reliability
Applications
• Photomultiplier tubes
• Lamp ignition and drive
• Piezo devices
• Vacuum gauges
• Capacitor charging
Isolated DC to High Voltage DC Converters
- RS Stock No. 1360457
- Mfr. Part No. G50
Each
$273.24
- RS Stock No. 1360462
- Mfr. Part No. E15
Each
$310.83
- RS Stock No. 1360469
- Mfr. Part No. F10
Each
$273.22
- RS Stock No. 1238315
- Mfr. Part No. AG025P-12
Each
$151.84
Related links
- XP Power G DC/DC Converter 12V dc Input Through Hole 60 °C Max Temp -10 °C Min
- XP Power G DC/DC Converter 12V dc Input Through Hole 60 °C Max Temp -10 °C Min
- XP Power G DC/DC Converter 12V dc Input Through Hole 60 °C Max Temp -10 °C Min
- XP Power G DC/DC Converter 12V dc Input Through Hole 60 °C Max Temp -10 °C Min
- XP Power G DC/DC Converter 12V Input Through Hole 60 °C Max Temp -10 °C Min Temp
- XP Power G DC/DC Converter 12V dc Input Through Hole 60 °C Max Temp -10 °C Min Temp
- XP Power G DC/DC Converter 12V dc Input Through Hole 60 °C Max Temp -10 °C Min Temp
- XP Power G DC/DC Converter 12V dc Input Through Hole 60 °C Max Temp -10 °C Min Temp











