TRACOPOWER THM 20 DC-DC Converter, 12V dc/ 1.67A Output, 18 → 36 V dc Input, 20W, Through Hole, +80°C Max Temp
- RS Stock No.:
- 165-1320
- Mfr. Part No.:
- THM 20-2412
- Brand:
- TRACOPOWER
- RS Stock No.:
- 165-1320
- Mfr. Part No.:
- THM 20-2412
- Brand:
- TRACOPOWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACOPOWER | |
| Output Voltage | 12V dc | |
| Input Voltage Range | 18 → 36 V dc | |
| Power Rating | 20W | |
| Input Voltage Nominal | 24 V dc | |
| Output Current | 1.67A | |
| Mounting Type | Through Hole | |
| Isolated | Yes | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | ±10% | |
| Package | 1.6 x 1 in | |
| Isolation Voltage | 5kV ac | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Length | 40.6mm | |
| Series | THM 20 | |
| Load Regulation | 0.002 | |
| Maximum Temperature | +80°C | |
| Medical Approved | Yes | |
| Minimum Temperature | -40°C | |
| Standards Met | ANSI/AAMI ES 60601-1, CB Scheme IEC 60601-1, cULus Recognised, EMC, EN 55011, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ES60601-1, IEC 60601-1-2, IEC/EN 60601-1, MIL-STD-810F | |
| Select all | ||
|---|---|---|
Brand TRACOPOWER | ||
Output Voltage 12V dc | ||
Input Voltage Range 18 → 36 V dc | ||
Power Rating 20W | ||
Input Voltage Nominal 24 V dc | ||
Output Current 1.67A | ||
Mounting Type Through Hole | ||
Isolated Yes | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range ±10% | ||
Package 1.6 x 1 in | ||
Isolation Voltage 5kV ac | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Length 40.6mm | ||
Series THM 20 | ||
Load Regulation 0.002 | ||
Maximum Temperature +80°C | ||
Medical Approved Yes | ||
Minimum Temperature -40°C | ||
Standards Met ANSI/AAMI ES 60601-1, CB Scheme IEC 60601-1, cULus Recognised, EMC, EN 55011, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ES60601-1, IEC 60601-1-2, IEC/EN 60601-1, MIL-STD-810F | ||
- COO (Country of Origin):
- TW
Related links
- TRACOPOWER THM 20 WI DC-DC Converter 9 → 75 V dc Input PCB Mount
- TDK-Lambda PXD DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp
- TRACOPOWER THM 10 DC-DC Converter 18 → 36 V dc Input PCB Mount, +90°C Max Temp
- TRACOPOWER THM 20 DC/DC Converter 36V dc Input Through Hole, 80 °C Max Temp -40 °C
- TDK-Lambda PXE DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp
- XP Power JSM25 DC-DC Converter 18 → 36 V dc Input Through Hole, +105°C Max Temp
- XP Power JTK DC-DC Converter 18 → 75 V dc Input Through Hole, +100°C Max Temp -40°C
- TRACOPOWER THM 20 DC-DC Converter 9 → 18 V dc Input Through Hole, +80°C Max Temp
