Recently searched

    TRACOPOWER THM 6 DC-DC Converter, 12V dc/ 500mA Output, 18 → 36 V dc Input, 6W, PCB Mount, +90°C Max Temp -40°C

    Bulk discount available

    Subtotal (1 tube of 10 units)**

    $667.28

    (exc. GST)

    $734.01

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 06/12/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Tube(s)
    Per Tube
    Per unit**
    1 - 4$667.28$66.728
    5 - 9$640.58$64.058
    10 +$613.89$61.389

    **price indicative

    RS Stock No.:
    135-0572
    Mfr. Part No.:
    THM 6-2412
    Brand:
    TRACOPOWER
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TRACOPOWER

    Output Voltage

    12V dc

    Input Voltage Range

    18 → 36 V dc

    Power Rating

    6W

    Input Voltage Nominal

    24 V dc

    Output Current

    500mA

    Mounting Type

    PCB Mount

    Isolated

    Yes

    Number of Outputs

    1

    Package

    DIP-24

    Isolation Voltage

    5kV ac

    Length

    31.8mm

    Width

    20.3mm

    Depth

    10.2mm

    Series

    THM 6

    Load Regulation

    0.002

    Minimum Temperature

    -40°C

    Medical Approved

    Yes

    Efficiency

    89%

    Maximum Temperature

    +90°C

    Standards Met

    ANSI/AAMI ES60601-1:2005/(R)2012, CB Scheme IEC 606010-1, cULus Recognised, ES60601-1, IEC/EN 60601-1

    Related links