TRACO POWER THM 10 DC/DC Converter, 12V dc/ 830 mA, 36V dc Input, 18V Input 10 W, PCB, 90 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 135-0606
- Mfr. Part No.:
- THM 10-2412
- Brand:
- TRACO POWER
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$698.87
(exc. GST)
$768.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 1 | $698.87 | $69.887 |
| 2 - 3 | $683.50 | $68.35 |
| 4 + | $668.83 | $66.883 |
*price indicative
- RS Stock No.:
- 135-0606
- Mfr. Part No.:
- THM 10-2412
- Brand:
- TRACO POWER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 12V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 830mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 3850000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 10.8/13.2 V dc | |
| Isolation Voltage | 5kV ac | |
| Package Type | DIP | |
| Maximum Output Power | 10W | |
| Series | THM 10 | |
| Standards/Approvals | No | |
| Width | 20.3mm | |
| Length | 31.8mm | |
| Depth | 10.2mm | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 12V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 830mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 3850000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 10.8/13.2 V dc | ||
Isolation Voltage 5kV ac | ||
Package Type DIP | ||
Maximum Output Power 10W | ||
Series THM 10 | ||
Standards/Approvals No | ||
Width 20.3mm | ||
Length 31.8mm | ||
Depth 10.2mm | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
TRACOPOWER THM 10 Series DC-DC Converter, 12V DC Output Voltage, 10W Power Rating - THM 10-2412
This DC-DC converter is designed to efficiently convert an input voltage within 18 to 36V into a stable 12V DC output, essential for various electronic applications. With a power rating of 10W, it is particularly suitable for medical environments, where dependable performance is crucial. Its compact DIP-24 package facilitates integration into PCB-mounted designs, optimising space utilisation.
Features & Benefits
• I/O isolation rated at 5000 V AC enhances safety
• Complies with ANSI/AAMI ES60601-1 standards for medical applications
• High efficiency of up to 89% minimises energy loss
• Minimal leakage current ensures safe operation for sensitive systems
• Automatic short circuit protection for enhanced reliability
Applications
• Powering medical devices securely
• Ideal for automation systems requiring stringent isolation
• Suitable for control and measurement instruments
• Engaged in transportation where efficiency is key
• Utilised in IGBT driver circuits for demanding performance
How does thermal performance affect usage?
The converter can operate effectively in an ambient temperature range of -40 to +90°C, making it suitable for diverse environments.
Can this converter be mounted directly onto a circuit board?
Yes, it is designed for PCB mounting, enabling straightforward integration into electronic designs.
What happens if the output current exceeds the specified limit?
If the output current exceeds the maximum limit, the converter will enter automatic recovery mode to protect both itself and the load.
Related links
- TRACOPOWER THM 10 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 Isolated DC-DC Converter 9V dc Input PCB, 90 °C Max Temp -40 °C Min
- TRACOPOWER THM 6 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 36V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
- TRACOPOWER THM 10 DC/DC Converter 18V dc Input PCB, 90 °C Max Temp -40 °C Min Temp DIP
