TRACO POWER THM 10 DC/DC Converter, 12V dc/ 830 mA, 9V dc Input, 4.5V Input 10 W, PCB, 90 °C Max Temp -40 °C Min Temp

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 tube of 10 units)*

$683.81

(exc. GST)

$752.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4$683.81$68.381-
5 - 9$656.47$65.6473%
10 +$629.11$62.9117%

*price indicative

RS Stock No.:
135-0589
Mfr. Part No.:
THM 10-0512
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Maximum Input Voltage

9V dc

Minimum Input Voltage

4.5V

Output Current 1

830mA

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

3850000h

Output Voltage Adjustment Range

-10 → 20 %

Isolation Voltage

5kV ac

Maximum Output Power

10W

Package Type

DIP

Width

20.3mm

Standards/Approvals

No

Length

31.8mm

Series

THM 10

Depth

10.2mm

Minimum Operating Temperature

-40°C

Efficiency

86.5%

Maximum Operating Temperature

90°C

Traco Power THM 10 Series, 10 Watt


The THM-10 series is a range of medical 10 Watt DC/DC converters in DIP-24 plastic package with a wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of less than 2 μA. The units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means Of Patient Protection) and come along with an ISO 14971 risk management file. Design and production conform to the quality management system ISO 13485. With a high efficien¬cy of up to 87% and highest grade components the converters can reliably operate in an ambient temperature range of –40°C up to +90°C. They constitute a reliable solution not only for medical equipment but also for demanding ranges of application such as transportation, control & measurement or IGBT drivers.

Features and Benefits


• Wide 2:1 input voltage

• I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage

• Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP

• Risk management process according to ISO 14971 including risk management file

• Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3

• Low Leakage Current

• Extended operating temperature range –40°C to 90°C

• Operating up to 5000 m altitude

• 5-year product warranty A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy