Cosel DHS DC/DC Converter, 24V dc/ 2.1 A, 400V dc Input, 200V Input 50.4 W, PCB, 100 °C Max Temp -40 °C Min Temp, 470

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
132-5432
Mfr. Part No.:
DHS50B24
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Maximum Input Voltage

400V dc

Minimum Input Voltage

200V

Output Current 1

2.1A

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

Output Voltage Adjustment Range

21.6 → 26.4 V

Ripple and Noise

250mV

Isolation Voltage

3kV ac

Maximum Output Power

50.4W

Series

DHS

Weight

60g

Width

37.3mm

Length

58.4mm

Depth

12.7mm

Standards/Approvals

EN, RoHS, TUV, UL, CE, CSA, cUL

Minimum Operating Temperature

-40°C

Efficiency

83%

Maximum Operating Temperature

100°C

Maximum Switching Frequency

470kHz

COO (Country of Origin):
JP

DHS Series


The DHS series of DC-DC converters offer a wide range of power ratings and output voltages making them versatile and suitable for many applications. Extra feature includes remote sensing, remote on/off, overcurrent and overvoltage protection.

5 Year Warranty

Features and Benefits


• Standard-size Compact DC-DC Converter, ""BRICK SIZE"" for the Telecommunications Market

• High efficiency

• High density

• High reliability: no built-in aluminium and tantalum electrolytic capacitor

• Built-in overcurrent, overvoltage and thermal protection circuits

• Built-in remote ON/OFF

Cosel Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy