Cosel DHS DC/DC Converter, 12V dc/ 4.2 A, 160V dc Input, 60V dc Input 50.4 W, PCB, 100 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$171.03

(exc. GST)

$188.13

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$171.03-
5 - 9$165.912%
10 - 24$160.795%
25 - 49$157.367%
50 +$153.939%

*price indicative

RS Stock No.:
132-5425
Mfr. Part No.:
DHS50A12
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

60V dc

Maximum Input Voltage

160V dc

Output Current 1

4.2A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

13.2 V

Ripple and Noise

200mV

Isolation Voltage

3kV ac

Maximum Output Power

50.4W

Series

DHS

Width

37.3mm

Weight

60g

Depth

12.7mm

Length

58.4mm

Standards/Approvals

CSA, cUL, EN, RoHS, TUV, UL, CE

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

86%

COO (Country of Origin):
JP

DHS Series


The DHS series of DC-DC converters offer a wide range of power ratings and output voltages making them versatile and suitable for many applications. Extra feature includes remote sensing, remote on/off, overcurrent and overvoltage protection.

5 Year Warranty

Features and Benefits


• Standard-size Compact DC-DC Converter, ""BRICK SIZE"" for the Telecommunications Market

• High efficiency

• High density

• High reliability: no built-in aluminium and tantalum electrolytic capacitor

• Built-in overcurrent, overvoltage and thermal protection circuits

• Built-in remote ON/OFF

Cosel Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy