Cosel DHS DC/DC Converter, 15V dc/ 6.7 A, 400V dc Input, 200V Input 100.5 W, PCB, 100 °C Max Temp -40 °C Min Temp

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$189.78

(exc. GST)

$208.76

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$189.78-
5 - 9$186.481%
10 - 24$181.664%
25 - 49$178.445%
50 +$175.907%

*price indicative

RS Stock No.:
132-6689
Mfr. Part No.:
DHS100B15
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

200V

Maximum Input Voltage

400V dc

Output Current 1

6.7A

Mount Type

PCB

Number of Outputs

1

Ripple and Noise

200mV

Output Voltage Adjustment Range

13.5 → 16.5 V

Isolation Voltage

3kV ac

Maximum Output Power

100.5W

Width

37.3mm

Length

58.4mm

Standards/Approvals

TUV, CE, CSA, cUL, EN, RoHS, UL

Series

DHS

Depth

12.7mm

Weight

60g

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Efficiency

86%

COO (Country of Origin):
JP

DHS Series


The DHS series of DC-DC converters offer a wide range of power ratings and output voltages making them versatile and suitable for many applications. Extra feature includes remote sensing, remote on/off, overcurrent and overvoltage protection.

5 Year Warranty

Features and Benefits


• Standard-size Compact DC-DC Converter, ""BRICK SIZE"" for the Telecommunications Market

• High efficiency

• High density

• High reliability: no built-in aluminium and tantalum electrolytic capacitor

• Built-in overcurrent, overvoltage and thermal protection circuits

• Built-in remote ON/OFF

Cosel Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy