Cosel DHS DC/DC Converter, 24V dc/ 2.1 A, 160V dc Input, 60V dc Input 50.4 W, PCB, 100 °C Max Temp -40 °C Min Temp
- RS Stock No.:
- 132-5427
- Mfr. Part No.:
- DHS50A24
- Brand:
- Cosel
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$171.03
(exc. GST)
$188.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 2 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $171.03 |
| 5 - 9 | $168.05 |
| 10 - 24 | $164.95 |
| 25 - 49 | $163.36 |
| 50 + | $161.72 |
*price indicative
- RS Stock No.:
- 132-5427
- Mfr. Part No.:
- DHS50A24
- Brand:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 24V dc | |
| Maximum Input Voltage | 160V dc | |
| Minimum Input Voltage | 60V dc | |
| Output Current 1 | 2.1A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 21.6 → 26.4 V | |
| Ripple and Noise | 250mV | |
| Isolation Voltage | 3kV ac | |
| Maximum Output Power | 50.4W | |
| Standards/Approvals | CE, CSA, cUL, EN, RoHS, TUV, UL | |
| Weight | 60g | |
| Width | 37.3mm | |
| Depth | 12.7mm | |
| Series | DHS | |
| Length | 58.4mm | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 86% | |
| Maximum Operating Temperature | 100°C | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 24V dc | ||
Maximum Input Voltage 160V dc | ||
Minimum Input Voltage 60V dc | ||
Output Current 1 2.1A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 21.6 → 26.4 V | ||
Ripple and Noise 250mV | ||
Isolation Voltage 3kV ac | ||
Maximum Output Power 50.4W | ||
Standards/Approvals CE, CSA, cUL, EN, RoHS, TUV, UL | ||
Weight 60g | ||
Width 37.3mm | ||
Depth 12.7mm | ||
Series DHS | ||
Length 58.4mm | ||
Minimum Operating Temperature -40°C | ||
Efficiency 86% | ||
Maximum Operating Temperature 100°C | ||
- COO (Country of Origin):
- JP
DHS Series
The DHS series of DC-DC converters offer a wide range of power ratings and output voltages making them versatile and suitable for many applications. Extra feature includes remote sensing, remote on/off, overcurrent and overvoltage protection.
5 Year Warranty
Features and Benefits
• Standard-size Compact DC-DC Converter, ""BRICK SIZE"" for the Telecommunications Market
• High efficiency
• High density
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• Built-in overcurrent, overvoltage and thermal protection circuits
• Built-in remote ON/OFF
Cosel Isolated DC-DC Converters
- RS Stock No. 0867325
- Mfr. Part No. DHS50A24
Each
$138.19
- RS Stock No. 0867307
- Mfr. Part No. DHS100A24
Each
$149.01
- RS Stock No. 0867316
- Mfr. Part No. DHS200A24
Each
$207.87
- RS Stock No. 0867323
- Mfr. Part No. DHS50A12
Each
$138.19
Related links
- Cosel DHS DC/DC Converter 160V dc Input PCB, 100 °C Max Temp 100 °C Min Temp
- Cosel DHS DC/DC Converter 160V dc Input PCB, 100 °C Max Temp 100 °C Min Temp
- Cosel DHS DC/DC Converter 160V dc Input PCB, 100 °C Max Temp 100 °C Min Temp
- Cosel DHS DC/DC Converter 160V dc Input PCB, 100 °C Max Temp 100 °C Min Temp
- Cosel DHS DC/DC Converter 160V dc Input PCB, 100 °C Max Temp 100 °C Min Temp
- Cosel DHS DC/DC Converter 160V dc Input PCB, 100 °C Max Temp 100 °C Min Temp
- Cosel DHS DC/DC Converter 160V dc Input PCB, 100 °C Max Temp 100 °C Min Temp
- Cosel DHS DC/DC Converter 160V dc Input PCB, 100 °C Max Temp 100 °C Min Temp










