Cosel CQHS DC/DC Converter, 5V dc/ 6 A, 48V dc Input, 36V Input 300 W, PCB, 85 °C Max Temp -40 °C Min Temp, 8-Pin DIP
- RS Stock No.:
- 130-9761
- Mfr. Part No.:
- CQHS3004850
- Brand:
- Cosel
This image is representative of the product range
Subtotal (1 unit)*
$221.87
(exc. GST)
$244.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 June 2027
Units | Per unit |
|---|---|
| 1 - 4 | $221.87 |
| 5 - 9 | $215.19 |
| 10 - 24 | $208.53 |
| 25 - 49 | $204.08 |
| 50 + | $199.67 |
*price indicative
- RS Stock No.:
- 130-9761
- Mfr. Part No.:
- CQHS3004850
- Brand:
- Cosel
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 36V | |
| Maximum Input Voltage | 48V dc | |
| Output Current 1 | 6A | |
| Output Current 2 | 6A | |
| Mount Type | PCB | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 55 V | |
| Ripple and Noise | 650mV Pk-Pk | |
| Number of Pins | 8 | |
| Isolation Voltage | 1500V dc | |
| Package Type | DIP | |
| Maximum Output Power | 300W | |
| Depth | 12.7mm | |
| Length | 57.9mm | |
| Weight | 75g | |
| Series | CQHS | |
| Standards/Approvals | CE, UL 60950-1, TUV, EN 60950-1, cULus, cUL, CSA 60950-1 | |
| Width | 12.7mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 94% | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 36V | ||
Maximum Input Voltage 48V dc | ||
Output Current 1 6A | ||
Output Current 2 6A | ||
Mount Type PCB | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 55 V | ||
Ripple and Noise 650mV Pk-Pk | ||
Number of Pins 8 | ||
Isolation Voltage 1500V dc | ||
Package Type DIP | ||
Maximum Output Power 300W | ||
Depth 12.7mm | ||
Length 57.9mm | ||
Weight 75g | ||
Series CQHS | ||
Standards/Approvals CE, UL 60950-1, TUV, EN 60950-1, cULus, cUL, CSA 60950-1 | ||
Width 12.7mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 94% | ||
- COO (Country of Origin):
- JP
CQHS Series - Open Frame
Features and Benefits
Switch Mode Cosel Open Frame
- RS Stock No. 1309371
- Mfr. Part No. MGS154812-R
- RS Stock No. 1715032
- Mfr. Part No. MGS1R54805
- RS Stock No. 1325394
- Mfr. Part No. CHS604805-S
- RS Stock No. 0867372
- Mfr. Part No. MGS154815-R
Related links
- Cosel CQHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
- Cosel CQHS DC/DC Converter 48V dc Input PCB 8-Pin
- Cosel CQHS DC/DC Converter 48V dc Input PCB 8-Pin
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 76V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin DIP
- Cosel CHS DC/DC Converter 48V dc Input PCB 8-Pin DIP











