MEAN WELL RSD-30 DC/DC Converter, 5V dc/, 160V dc Input 6 A, 40V Input, Chassis, 70 °C Max Temp -40 °C Min Temp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$51.38

(exc. GST)

$56.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 54 unit(s) shipping from 23 November 2026
  • Plus 56 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$51.38
5 - 9$48.81
10 - 24$46.36
25 - 124$44.05
125 +$41.84

*price indicative

RS Stock No.:
140-8107
Distrelec Article No.:
301-56-970
Mfr. Part No.:
RSD-30H-5
Brand:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

40V

Maximum Input Voltage

160V dc

Output Current 1

6A

Output Current 2

6A

Mount Type

Chassis

Number of Outputs

1

MTBF

396900h

Ripple and Noise

70mV Pk-Pk

Isolation Voltage

4kV dc

Input Ratio

4:1

Maximum Output Power

30W

Depth

25mm

Series

RSD-30

Weight

250g

Length

113mm

Width

60mm

Standards/Approvals

EN/IEC

Maximum Operating Temperature

70°C

Minimum Operating Temperature

-40°C

Efficiency

89%

15∼1000W complete Wattage for choice

2:1/4:1 wide input range

Single output voltage from 5V to 48V available

1U low profile (expect for SD-150∼500

I/O isolated

Compliance to EN55015/EN45542-2 railway standard (RSD-30∼300)

-40∼ +70°C wide operating temperature

3 years warranty for RSD series, 2 Years warranty for SD series.

Ultra compact and 1U low profile (25mm)

4:1 wide input range

No minimum load required

4000VDC I/O isolation

Half encapsulated, cooling by free air convection

-40∼+70°C wide working temperature

Built-in constant current limiting circuit

LED indicator for power on

3 years warranty

Note

Available on EPLAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy