Cosel MGS DC/DC Converter, 15V dc/ 1 A, 24V dc Input, 18V Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin DIP

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$60.06

(exc. GST)

$66.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$60.06-
5 - 9$58.253%
10 - 24$56.485%
25 - 49$55.277%
50 +$54.079%

*price indicative

RS Stock No.:
130-9368
Mfr. Part No.:
MGS152415-R
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Product Type

DC/DC Converter

Output Voltage 1

15V dc

Minimum Input Voltage

18V

Maximum Input Voltage

24V dc

Output Current 1

1A

Output Current 2

1A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Ripple and Noise

150mV Pk-Pk

Number of Pins

6

Isolation Voltage

1.5kV ac

Maximum Output Power

15W

Package Type

DIP

Length

25.4mm

Depth

9.9mm

Weight

20g

Series

MGS

Width

9.9mm

Standards/Approvals

CE, cUL, cULus, EN 60950-1, TUV, UL 60950-1

Maximum Operating Temperature

85°C

Efficiency

89%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

MGS Series, On/Off Remote Function


The MGS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Features and Benefits


• Industry Standard 1" X 1"

• Built-in remote ON/OFF

• 6 sided shield

• I/O isolation voltage DC1,500 V (1 min)

• High efficiency by synchronised rectification circuit

• Built-in overcurrent protection circuits (recovers automatically)

• Output voltage adjustability by external variable resistor

• High reliability: no built-in aluminium and tantalum electrolytic capacitor

• 10 Year Warranty

Cosel Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy