Cosel MGS DC/DC Converter, 12V dc/ 1.3 A, 24V dc Input, 18V Input 15.6 W, PCB, 85 °C Max Temp -40 °C Min Temp, 6-Pin DIP

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$60.06

(exc. GST)

$66.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$60.06-
5 - 9$58.272%
10 - 24$56.475%
25 - 49$55.267%
50 +$54.0510%

*price indicative

RS Stock No.:
130-9367
Mfr. Part No.:
MGS152412-R
Brand:
Cosel
Find similar products by selecting one or more attributes.
Select all

Brand

Cosel

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Maximum Input Voltage

24V dc

Minimum Input Voltage

18V

Output Current 1

1.3A

Output Current 2

1.3A

Mount Type

PCB

Number of Outputs

1

Output Voltage Adjustment Range

±10 %

Ripple and Noise

150mV Pk-Pk

Isolation Voltage

1.5kV ac

Number of Pins

6

Maximum Output Power

15.6W

Package Type

DIP

Width

9.9mm

Standards/Approvals

CE, cUL, cULus, EN 60950-1, UL 60950-1, TUV

Weight

20g

Depth

9.9mm

Series

MGS

Length

25.4mm

Efficiency

89%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

COO (Country of Origin):
JP

MGS Series, On/Off Remote Function


The MGS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Features and Benefits


• Industry Standard 1" X 1"

• Built-in remote ON/OFF

• 6 sided shield

• I/O isolation voltage DC1,500 V (1 min)

• High efficiency by synchronised rectification circuit

• Built-in overcurrent protection circuits (recovers automatically)

• Output voltage adjustability by external variable resistor

• High reliability: no built-in aluminium and tantalum electrolytic capacitor

• 10 Year Warranty

Cosel Isolated DC-DC Converters


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy