TDK-Lambda HQA DC/DC Converter, 28V dc/ 4.2 mA, 40V dc Input, 9V Input 120 W, Flange, 115 °C Max Temp 115 °C Min Temp

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$708.69

(exc. GST)

$779.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$708.69-
5 - 9$687.442%
10 - 24$666.245%
25 - 49$661.156%
50 +$656.067%

*price indicative

RS Stock No.:
126-3493
Mfr. Part No.:
HQA2W120W280V-007-S
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DC/DC Converter

Output Voltage 1

28V dc

Maximum Input Voltage

40V dc

Minimum Input Voltage

9V

Output Current 1

4.2mA

Mount Type

Flange

Number of Outputs

1

Ripple and Noise

250mV Pk-Pk

Output Voltage Adjustment Range

25.2 → 30.8 V

Isolation Voltage

2.25kV dc

Maximum Output Power

120W

Width

55.9mm

Standards/Approvals

EN, IEC, CSA, UL

Weight

100g

Length

60.6mm

Series

HQA

Depth

12.7mm

Minimum Operating Temperature

115°C

Efficiency

89%

Maximum Operating Temperature

115°C

COO (Country of Origin):
MY

HQA Series, Single Output


The HQA120 Series of DC-DC converters are packaged in a ruggedised quarter brick form factor and can deliver 120 W output power. These 89% efficient converters operates over a 9 V to 40 V input range. Typical applications for this series include industrial equipment, communications, defense and aerospace.

Features and Benefits


• 9-40, 18-40 V dc Inputs

• Standard Quarter Brick Footprint

• Up to 91.5% Efficiency

• Up to 115°C Baseplate Temperatures

• No Optocouplers Used

• Enhanced Screening Option

• Assists System Integration

• Easier System Thermal Management

• Suitable for Conducting Cooling

• Allows High Temperature Operation

TDK


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy