TDK-Lambda DRB Switched Mode DIN Rail Power Supply 264V ac AC Input 28V dc, 4.2 A Output DC 100 W

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$98.72

(exc. GST)

$108.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 65 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 24 November 2026
  • Plus 100 unit(s) shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$98.72
5 +$97.24

*price indicative

RS Stock No.:
815-3146
Distrelec Article No.:
110-80-690
Mfr. Part No.:
DRB-100-24-1
Brand:
TDK-Lambda
Find similar products by selecting one or more attributes.
Select all

Brand

TDK-Lambda

Product Type

DIN Rail Power Supply

Series

DRB

Sub Type

Switched Mode

Maximum Output Voltage

28V dc

Electrical Phase

1

Number of Outputs

1

Input Voltage Type

AC

Power

100W

Output Current

4.2A

Output Voltage Type

DC

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

75mm

Depth

100mm

Standards/Approvals

UL 609501, CSA. .609501 (nd edition), EN 609501, UL

Hazardous Area Certification

No

Width

100mm

Maximum Input Voltage

264V ac

Minimum Input Voltage

85V ac

Efficiency

91%

COO (Country of Origin):
MY

TDK-Lambda DIN Rail Power Supply


The TDK-Lambda DRB series switch-mode DIN-rail power supply have 4.2A output current at 24VDC output voltage. Its most outstanding features are compact size and energy efficiency. This power supply has a universal single-phase input voltage rating ranging between 85VAC and 264VAC with adjustable output voltage. Its high immunity makes it suitable for almost every situation. The adjustable output voltage ranges between 24VDC and 28VDC

Features and Benefits


Convection cooled

Easy system integration

High efficiency up to 91%

LED indicator

Operating temperature ranges between -20°C and 70°C

Power rating is 100W

Ripple factor and noise is 40mV

Snap-on mount

Applications


Broadcasting

Factory automation

general-purpose industrial applications

Process control

Renewable energy

Test and measurement

Certifications


CE certified

CSA

EN60950

UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy