TRACO POWER DC/DC Converter, 24V/, 36V Input 4.2 mA, 10V Input, 95 °C Max Temp -40 °C Min Temp, 12-Pin

Get a bulk buy discount

Add 5 more to save $49.35

View bulk pricing options

Subtotal (1 unit)*

$564.60

(exc. GST)

$621.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$564.60-
5 - 9$554.73$49.35
10 - 24$544.52$200.80
25 - 49$533.94$766.50
50 +$524.59$2,000.50

*price indicative

RS Stock No.:
817-2689
Mfr. Part No.:
TEQ 100-2415WIR
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Product Type

DC/DC Converter

Output Voltage 1

24V

Maximum Input Voltage

36V

Minimum Input Voltage

10V

Output Current 1

4.2mA

MTBF

710000h

Number of Outputs

5

Input Ratio

1:6

Isolation Voltage

2.25kV

Number of Pins

12

Maximum Output Power

100W

Length

88.9mm

Standards/Approvals

No

Depth

103.2mm

Minimum Operating Temperature

-40°C

Efficiency

90%

Maximum Operating Temperature

95°C

COO (Country of Origin):
TW

Traco 100W Single Output Regulated Isolated DC-DC Converter - TEQ-100 Series


The Tracopower TEQ-100WIR series of isolated, high performance DC-DC converters come with ultra-wide 4:1 input voltage range in a rugged, sealed metal case. These converters can be used with a temperature up to 85°C with natural convection cooling and up to 95°C with power derating. The TEQ-100WIR features output voltage trimming, remote ON/OFF and under voltage lockout. These DC-DC converters are suitable for a wide range of applications, including railway and battery operated systems, but they are particularly designed for industrial applications where no PCB mounting is possible and the module has to be mounted on chassis.

High power block with excellent thermal convection

Operating temperature -40°C to +85°C without derating

Increased shock & vibration resistance

Ultra wide 4:1 input voltage range

Approved for railway applications

Excellent efficiency up to 90%

I/O insulation 2250 VDC

Under voltage lock-out circuit

Soft start

Input protection filter

Traco - 100W to 200W - TEQ Series


Approvals

UL/cUL

Standards

UL 60950-1, IEC/EN 60950-1, UL 508, EN50155

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy