TRACO POWER TEL 8WI DC/DC Converter, 5V dc/ 1.6 A, 36V dc Input, 9V Input 8 W, PCB, 80 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 125-0238
- Distrelec Article No.:
- 301-06-806
- Mfr. Part No.:
- TEL 8-2411WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 3 more to save $2.43
View bulk pricing optionsSubtotal (1 unit)*
$32.97
(exc. GST)
$36.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 2 | $32.97 | - |
| 3 - 4 | $32.16 | $2.43 |
| 5 + | $31.65 | $6.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 125-0238
- Distrelec Article No.:
- 301-06-806
- Mfr. Part No.:
- TEL 8-2411WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Output Voltage 1 | 5V dc | |
| Product Type | DC/DC Converter | |
| Minimum Input Voltage | 9V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1.6A | |
| Mount Type | PCB | |
| Input Ratio | 4:1 | |
| Number of Outputs | 1 | |
| MTBF | 2360000h | |
| Output Voltage Adjustment Range | ±2 % | |
| Number of Pins | 5 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 8W | |
| Package Type | DIP | |
| Depth | 8.5mm | |
| Length | 24.1mm | |
| Width | 14mm | |
| Standards/Approvals | No | |
| Series | TEL 8WI | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 82% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Output Voltage 1 5V dc | ||
Product Type DC/DC Converter | ||
Minimum Input Voltage 9V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1.6A | ||
Mount Type PCB | ||
Input Ratio 4:1 | ||
Number of Outputs 1 | ||
MTBF 2360000h | ||
Output Voltage Adjustment Range ±2 % | ||
Number of Pins 5 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 8W | ||
Package Type DIP | ||
Depth 8.5mm | ||
Length 24.1mm | ||
Width 14mm | ||
Standards/Approvals No | ||
Series TEL 8WI | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 82% | ||
- COO (Country of Origin):
- TW
TRACOPOWER TEL 8WI Series DC-DC Converter, 5V DC Output Voltage, 8W Power Rating - TEL 8-2411WI
Features & Benefits
Applications
What is the maximum output current that can be drawn?
Is external cooling necessary for operation?
What is the expected lifespan under normal operating conditions?
Can this component be used in automotive applications?
Related links
- TRACOPOWER TEL 8WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 36V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 36V dc Input PCB 5-Pin
- TRACOPOWER TEL 8WI DC/DC Converter 36V Input PCB 5-Pin DIP
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
- TRACOPOWER TEL 8WI DC/DC Converter 75V dc Input PCB
