TRACO POWER TEN 5WI DC/DC Converter, 15V, -15 V/ 200 mA, 36V dc Input, 18V Input 6 W, PCB, 85 °C Max Temp -40 °C Min
- RS Stock No.:
- 124-7645
- Mfr. Part No.:
- TEN 5-2423WI
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $18.82
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$427.36
(exc. GST)
$470.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) shipping from 12 November 2026
- Plus 1 unit(s) shipping from 14 January 2027
- Plus 1 unit(s) shipping from 28 January 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $427.36 | $42.736 | - |
| 2 - 3 | $417.95 | $41.795 | $18.82 |
| 4 + | $408.96 | $40.896 | $73.60 |
*price indicative
- RS Stock No.:
- 124-7645
- Mfr. Part No.:
- TEN 5-2423WI
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V, -15V | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 18V | |
| Output Current 1 | 200mA | |
| Output Current 2 | 200mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 700000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 18/36 V | |
| Number of Pins | 24 | |
| Isolation Voltage | 1.5kV dc | |
| Maximum Output Power | 6W | |
| Package Type | DIP | |
| Standards/Approvals | No | |
| Depth | 10mm | |
| Length | 32mm | |
| Series | TEN 5WI | |
| Width | 20mm | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 83% | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V, -15V | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 18V | ||
Output Current 1 200mA | ||
Output Current 2 200mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 700000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 18/36 V | ||
Number of Pins 24 | ||
Isolation Voltage 1.5kV dc | ||
Maximum Output Power 6W | ||
Package Type DIP | ||
Standards/Approvals No | ||
Depth 10mm | ||
Length 32mm | ||
Series TEN 5WI | ||
Width 20mm | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 83% | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 1.5kV DC Isolation Voltage, 450kHz Switching Frequency - TEN 5WI Series - TEN 5-2423WI
Features & Benefits
Applications
What size is this DC-DC converter?
- RS Stock No. 5397040
- Mfr. Part No. TEN 5-2423WI
- RS Stock No. 5397040P
- Mfr. Part No. TEN 5-2423WI
- RS Stock No. 2932886
- Mfr. Part No. TEN 5-2423
- RS Stock No. 1247612
- Mfr. Part No. TEN 5-2423
Related links
- TRACOPOWER TEN 5WI DC/DC Converter -15 V/ 200 mA 18V Input 6 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 5WI DC/DC Converter -15 V/ 250 mA 36V Input 6 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 5 DC/DC Converter -15 V/ 200 mA 18V Input 6 W 85 °C Max Temp -40 °C Min Temp,
- TRACOPOWER TEN 8WI DC/DC Converter -15 V/ 265 mA 18V Input 8 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 5WI DC/DC Converter 75V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 15 DC/DC Converter -15 V/ 500 mA 18V Input 15 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 30 DC/DC Converter -15 V/ 1000 mA 18V Input 30 W 85 °C Max Temp -40 °C Min
- TRACOPOWER TEN 8 DC/DC Converter -15 V/ 265 mA 18V Input 8 W 85 °C Max Temp -40 °C Min Temp,






