TRACO POWER TEN 15 DC/DC Converter, 15V, -15 V/ 500 mA, 36V dc Input, 18V Input 15 W, PCB, 85 °C Max Temp -40 °C Min

This image is representative of the product range

Get a bulk buy discount

Add 3 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$78.67

(exc. GST)

$86.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2$78.67-
3 - 4$76.712%
5 +$75.533%

*price indicative

Packaging Options:
RS Stock No.:
433-8466
Distrelec Article No.:
169-59-670
Mfr. Part No.:
TEN 15-2423
Brand:
TRACO POWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACO POWER

Output Voltage 1

15V, -15V

Product Type

DC/DC Converter

Maximum Input Voltage

36V dc

Minimum Input Voltage

18V

Output Current 1

500mA

Output Current 2

500mA

Mount Type

PCB

Input Ratio

2:1

MTBF

700000h

Number of Outputs

2

Output Voltage Adjustment Range

18/36 V

Number of Pins

5

Isolation Voltage

1.5kV dc

Package Type

Shielded Metal Case with Insulated Baseplate

Maximum Output Power

15W

Depth

10.2mm

Standards/Approvals

No

Length

50.8mm

Series

TEN 15

Width

25.4mm

Maximum Operating Temperature

85°C

Efficiency

86%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 15W Output Regulated Isolated DC-DC Converter - TEN15 Series


15W single/dual output regulated isolated DC-DC converters with SMD design, ceramic chip capacitors for high reliability and high efficiency. Typical applications for these regulated isolated DC-DC converters include communications, industrial systems and battery powered equipment.

Products not recommended for new designs please refer to the alternative at the bottom of the page

Wide 2:1 input voltage range

High power density

Regulated outputs

1.5kVdc input/output isolation

High efficiency up to 86%

Input filter to meet EN 55022 Class A and FCC Level A without external components

Continuous short circuit protection

SMD internal construction

Shielded metal case with insulated base plate

Industry standard pin-out

Approvals

UL/cUL

Standards

UL 60950-1, EN 60950-1, IEC 60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy