TRACOPOWER TEN 15 DC/DC Converter, 5V dc/ 3 A, 36V dc Input, 18V Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp, 5-Pin

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$651.13

(exc. GST)

$716.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$651.13$65.113
2 - 3$636.80$63.68
4 +$623.14$62.314

*price indicative

RS Stock No.:
124-7633
Mfr. Part No.:
TEN 15-2411
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

3A

Output Current 2

3A

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

700000h

Output Voltage Adjustment Range

18/36 V

Number of Pins

5

Isolation Voltage

1.5kV dc

Package Type

Shielded Metal Case with Insulated Baseplate

Maximum Output Power

15W

Length

50.8mm

Depth

10.2mm

Standards/Approvals

No

Width

25.4mm

Series

TEN 15

Minimum Operating Temperature

-40°C

Efficiency

84%

Maximum Operating Temperature

85°C

COO (Country of Origin):
TW

Traco Power DC-DC Converter, Integrated EMI Filtering, 84% Efficiency - TEN 15 Series - TEN 15-2411


On the lookout for a DC-DC converter with integrated EMI filtering? Opt for this one from Traco Power. It steps down a voltage from a wide 18 to 36V DC range and outputs a tightly regulated 5V DC that's handy for running your battery-boosted devices. You'll find it takes up very little room on a PCB thanks to its low-profile SMD package and Compact footprint of just 2 x 1”. As this is a through-hole mounting device, it's easy to GET a very robust connection to your board using simple soldering techniques. An integrated filter on the input prevents disturbance caused by EMI.

Features & Benefits


• Indefinite short-circuit protection means you and your equipment are shielded from common current issues

• Isolated to 1.5kV DC, so you know it protects against voltage surges

• Shielded metal case with insulated baseplate minimises the risk of electric shocks or equipment damage

Applications


• Industrial power distribution

• Factory floors

• Telecommunications networks

How efficient is this device?


It has an impressive efficiency rating of 84%, meaning it wastes little energy as heat and operates safely between -40°C and +85°C.

Approvals

EN60950; UL1950

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy