TRACOPOWER TEN 15WI DC/DC Converter, 5V dc/ 3 A, 36V dc Input, 18V Input 15 W, PCB, 85 °C Max Temp -40 °C Min Temp,

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 10 units)*

$763.23

(exc. GST)

$839.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 1$763.23$76.323
2 - 3$746.44$74.644
4 +$730.41$73.041

*price indicative

RS Stock No.:
124-7568
Mfr. Part No.:
TEN 15-2411WI
Brand:
TRACOPOWER
Find similar products by selecting one or more attributes.
Select all

Brand

TRACOPOWER

Output Voltage 1

5V dc

Product Type

DC/DC Converter

Minimum Input Voltage

18V

Maximum Input Voltage

36V dc

Output Current 1

3A

Output Current 2

3A

Mount Type

PCB

Input Ratio

2:1

Number of Outputs

1

MTBF

700000h

Output Voltage Adjustment Range

18/36 V

Number of Pins

5

Isolation Voltage

1.5kV dc

Maximum Output Power

15W

Package Type

Surface Mount

Depth

10.2mm

Series

TEN 15WI

Standards/Approvals

No

Length

25.4mm

Maximum Operating Temperature

85°C

Efficiency

84%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW

Traco 15W Output Regulated Isolated DC-DC Converter - TEN15WI Series


15W single/dual output regulated isolated DC-DC converters with SMD design, ceramic chip capacitors for high reliability and an extended temperature range of -40°C to +85°C. Typical applications for these DC-DC converters include communications, industrial systems and battery powered equipment.

Products not recommended for new designs please refer to the alternative at the bottom of the page

51x25x10 mm metal package

Ultra-wide 4:1 input voltage range

Very high efficiency up to 86%

1.5kV input / output isolation

Built-in filter meets EN 55022, Class A and FCC,Level A without external components

Remote On/Off Control

Continuous short circuit protection

Shielded metal case with insulated baseplate

Industry standard pin-out

Note

Derate 3.5% per °C, above 70°C.
For suitable heatsink see stock number 745-1240

Approvals

CSA File No. 226037

Standards

UL 60950-1, EN 60950-1, IEC 60950-1 (Compliance up to 60 Vdc input voltage, SELV limit)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy