TRACO POWER TMR 2 DC/DC Converter, 5V dc/ 400 mA, 36V dc Input, 18V Input 2 W, PCB, 85 °C Max Temp -40 °C Min Temp,
- RS Stock No.:
- 124-7630
- Mfr. Part No.:
- TMR 2411
- Brand:
- TRACO POWER
This image is representative of the product range
Add 2 more to save $6.42
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$207.86
(exc. GST)
$228.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 30 November 2026
- Plus 6 unit(s) shipping from 11 February 2027
Tube(s) | Per Tube | Per unit* | Saving |
|---|---|---|---|
| 1 - 1 | $207.86 | $20.786 | - |
| 2 - 3 | $204.65 | $20.465 | $6.42 |
| 4 + | $200.23 | $20.023 | $30.52 |
*price indicative
- RS Stock No.:
- 124-7630
- Mfr. Part No.:
- TMR 2411
- Brand:
- TRACO POWER
Select all | Attribute | Value |
|---|---|---|
| Brand | TRACO POWER | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Minimum Input Voltage | 18V | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 400mA | |
| Output Current 2 | 400mA | |
| Mount Type | PCB | |
| Input Ratio | 2:1 | |
| MTBF | 1000000h | |
| Number of Outputs | 1 | |
| Output Voltage Adjustment Range | 9/36 V | |
| Number of Pins | 9 | |
| Isolation Voltage | 1.6kV dc | |
| Maximum Output Power | 2W | |
| Package Type | SIP | |
| Depth | 11.1mm | |
| Series | TMR 2 | |
| Width | 9.2mm | |
| Length | 21.8mm | |
| Standards/Approvals | No | |
| Efficiency | 81% | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TRACO POWER | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Minimum Input Voltage 18V | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 400mA | ||
Output Current 2 400mA | ||
Mount Type PCB | ||
Input Ratio 2:1 | ||
MTBF 1000000h | ||
Number of Outputs 1 | ||
Output Voltage Adjustment Range 9/36 V | ||
Number of Pins 9 | ||
Isolation Voltage 1.6kV dc | ||
Maximum Output Power 2W | ||
Package Type SIP | ||
Depth 11.1mm | ||
Series TMR 2 | ||
Width 9.2mm | ||
Length 21.8mm | ||
Standards/Approvals No | ||
Efficiency 81% | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- TW
Traco Power DC-DC Converter, 81% Efficiency, 1.6kV DC Isolation Voltage - TMR 2 Series - TMR 2411
Features & Benefits
Applications
Is this DC-DC converter immune to electrostatic discharge?
Related links
- TRACOPOWER TMR 2 DC/DC Converter 36V dc Input PCB 9-Pin
- TRACOPOWER TMR 2 DC/DC Converter 36V dc Input PCB 9-Pin
- TRACOPOWER TMR 2 DC/DC Converter 36V dc Input PCB 9-Pin
- TRACOPOWER TMR 2 DC/DC Converter 18V dc Input PCB 8-Pin
- TRACOPOWER TMR 2 DC/DC Converter 9V dc Input PCB 6-Pin
- TRACOPOWER TMR 2E DC/DC Converter 36V dc Input Through Hole, 85 °C Max Temp -40 °C Min
- TRACOPOWER TMR 2 WISM DC/DC Converter 75V dc Input PCB, 80 °C Max Temp -40 °C Min Temp
- TRACOPOWER TMR 2 DC/DC Converter 36V dc Input PCB
