EPCOS B84111A Series 2A 250 V ac 60Hz Flange Mount RFI Filter, with Tab Terminals, Single Phase
- RS Stock No.:
- 213-6937
- Mfr. Part No.:
- B84111A0000A020
- Brand:
- EPCOS
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$56.83
(exc. GST)
$62.51
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
- Plus 64 unit(s) shipping from 02 February 2026
- Plus 64 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 7 | $56.83 |
| 8 - 15 | $55.39 |
| 16 + | $54.54 |
*price indicative
- RS Stock No.:
- 213-6937
- Mfr. Part No.:
- B84111A0000A020
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Maximum Current Rating | 2A | |
| Maximum Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Termination Style | Tab | |
| Number of Phases | 1 | |
| Number of Stages | Single Stage | |
| Series | B84111A | |
| Operating Frequency | 60Hz | |
| Length | 76.5mm | |
| Depth | 70mm | |
| Height | 22.3mm | |
| Capacitance | 0.1 x 2 μF, 4700 x 2 pF | |
| Dimensions | 76.5 x 70 x 22.3 | |
| Inductance | 1.5 x 2 mH | |
| Leakage Current | 0.369 mA | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Maximum Current Rating 2A | ||
Maximum Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Termination Style Tab | ||
Number of Phases 1 | ||
Number of Stages Single Stage | ||
Series B84111A | ||
Operating Frequency 60Hz | ||
Length 76.5mm | ||
Depth 70mm | ||
Height 22.3mm | ||
Capacitance 0.1 x 2 μF, 4700 x 2 pF | ||
Dimensions 76.5 x 70 x 22.3 | ||
Inductance 1.5 x 2 mH | ||
Leakage Current 0.369 mA | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
B84111 Series
EPCOS B84111A power line filters for 1 phase systems are constructed in a metal case with 2 line filters.These RFI filters are compact in design and easy to install. Optimized leakage current <0.5mA.Rated voltage VR: 250 V AC/DC.Rated current IR: 1 A to 20 A.
Applications
Industrial electronics
Switch-mode power supplies
Telecommunications
DC applications
Data systems
Switch-mode power supplies
Telecommunications
DC applications
Data systems
Approvals
UL Listed, CSA Certified, VDE, SEV, SEMKO, DEMKO


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- EPCOS B84111A Series 6A 250 V ac 60Hz Flange Mount RFI Filter Single Phase
- EPCOS B84111A Series 10A 250 V ac 60Hz Flange Mount RFI Filter Single Phase
- EPCOS B84111A Series 3A 250 V ac 60Hz Flange Mount RFI Filter Single Phase
- EPCOS B84111A Series 20A 250 V ac 60Hz Flange Mount RFI Filter Single Phase
- EPCOS B84114D Series 10A 250 V ac 50 → 60Hz Flange Mount RFI Filter Single Phase
- EPCOS B84114D Series 3A 250 V ac 50 → 60Hz Flange Mount RFI Filter Single Phase
- EPCOS Flange Mount EMC Filter Single Phase
- EPCOS B84112B Series 6A 250 V ac 50 → 60Hz Chassis Mount RFI Filter Single Phase
